Analog Devices ADP150AUJZ-2.8-R7

Ultralow Noise, 150 mA CMOS Linear Regulator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage105 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Supply Current320 µA
Min Current Limit190 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Nominal Output Voltage2.8 V
Nominal Supply Current10 µA
Number of Outputs1
Number of Regulators1
Operating Supply Current10 µA
Output Current150 mA
Output TypeFixed
Output Voltage2.8 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current10 µA
Schedule B8542390000
Dimensions
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP150AUJZ-2.8-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Upverter
Datasheet20 pages10 years ago
Datasheet20 pages14 years ago
Farnell
Datasheet21 pages8 years ago
Newark
Datasheet19 pages4 years ago
element14 APAC
Datasheet21 pages8 years ago

Inventory History

3 month trend:
-28.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP150AUJZ-2.8-R7.

Related Parts

Descriptions

Descriptions of Analog Devices ADP150AUJZ-2.8-R7 provided by its distributors.

Ultralow Noise, 150 mA CMOS Linear Regulator
LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT T/R
Ldo, Fixed, 2.8V, 0.15A, Tsot, 125Deg C; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; No. Of Outputs:-; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Output Current Max:150Ma; Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices ADP150AUJZ-2.8-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP150AUJZ-2.8-R7.
  • ADP150AUJZ-28-R7
  • ADP150AUJZ2.8R7
  • ADP150AUJZ28R7

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage105 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Supply Current320 µA
Min Current Limit190 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Nominal Output Voltage2.8 V
Nominal Supply Current10 µA
Number of Outputs1
Number of Regulators1
Operating Supply Current10 µA
Output Current150 mA
Output TypeFixed
Output Voltage2.8 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current10 µA
Schedule B8542390000
Dimensions
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP150AUJZ-2.8-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Upverter
Datasheet20 pages10 years ago
Datasheet20 pages14 years ago
Farnell
Datasheet21 pages8 years ago
Newark
Datasheet19 pages4 years ago
element14 APAC
Datasheet21 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements