Analog Devices ADP1111AR-12

IC Multi Config 12V .2A 8SOIC
Datasheet

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Input Voltage2 V
Min Operating Temperature0 °C
Number of Outputs1
Output Current400 mA
Output TypeFixed
Output Voltage12 V
Switching Frequency88 kHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1111AR-12.

DigiKey
Datasheet16 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.07
$ 2.77
$ 2.77
Stock
40,518
37,738
37,738
Authorized Distributors
1
1
1
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
72 kHz
72 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
30 V
30 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1111AR-12.

Related Parts

Descriptions

Descriptions of Analog Devices ADP1111AR-12 provided by its distributors.

IC MULTI CONFIG 12V .2A 8SOIC
MICROPOWER STEP-UP/DOWN SWITCHING REG.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1111AR12

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Input Voltage2 V
Min Operating Temperature0 °C
Number of Outputs1
Output Current400 mA
Output TypeFixed
Output Voltage12 V
Switching Frequency88 kHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1111AR-12.

DigiKey
Datasheet16 pages27 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago