Analog Devices ADP1048ARQZ-R7

Digital Power Factor Correction Controller with accurate AC Power Metering
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQSOP
MountSurface Mount
Number of Pins24
Technical
Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Operating Supply Current17 mA
PackagingTape & Reel (TR)
Switching Frequency400 kHz
Dimensions
Length8.66 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1048ARQZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet82 pages9 years ago
SHENGYU ELECTRONICS
Datasheet84 pages12 years ago
Newark
Datasheet84 pages12 years ago

Inventory History

3 month trend:
+23.36%

Alternate Parts

Price @ 1000
$ 5.423
$ 8.71
$ 8.71
Stock
195,793
80,004
80,004
Authorized Distributors
5
4
4
Case/Package
QSOP
SSOP
SSOP
Number of Pins
24
24
24
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1048ARQZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices ADP1048ARQZ-R7 provided by its distributors.

Digital Power Factor Correction Controller with accurate AC Power Metering
ANALOG DEVICES ADP1048ARQZ-R7 PFC, DIGITAL, AC METER, 24QSOP
IC PFC CTR AVERAGE 400KHZ 24QSOP
PFC, DIGITAL, AC METER, QSOP-24
Pfc, Digital, Ac Meter, 24Qsop; Uvlo:2.85V; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Startup Current:-; Operating Supply Current:17Ma; Controller Ic Case Style:Qsop; No. Of Pins:24Pins; Duty Cycle (%):-; Frequency:400Khz; Rohs Compliant: Yes |Analog Devices ADP1048ARQZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1048ARQZ-R7.
  • ADP1048ARQZR7

Technical Specifications

Physical
Case/PackageQSOP
MountSurface Mount
Number of Pins24
Technical
Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Operating Supply Current17 mA
PackagingTape & Reel (TR)
Switching Frequency400 kHz
Dimensions
Length8.66 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1048ARQZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet82 pages9 years ago
SHENGYU ELECTRONICS
Datasheet84 pages12 years ago
Newark
Datasheet84 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements