Analog Devices ADN8810ACPZ

12-Bit High Output Current Source
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
Data Rate125 Gbps
Max Operating Temperature85 °C
Max Output Current300 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Current3 mA
Operating Supply Voltage5.5 V
Output Current300 mA
Output TypeAnalog, Digital
Schedule B8542390000
Dimensions
Height830 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADN8810ACPZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages15 years ago
Datasheet14 pages6 years ago
Augswan
Datasheet17 pages8 years ago
iiiC
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages20 years ago

Inventory History

3 month trend:
-6.55%

Alternate Parts

Price @ 1000
$ 12.601
$ 10.165
$ 10.165
Stock
120,835
133,080
133,080
Authorized Distributors
11
4
4
Case/Package
Module
-
-
Number of Pins
24
24
24
Number of Bits
-
-
-
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN8810ACPZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADN8810ACPZ provided by its distributors.

12-Bit High Output Current Source
300mA LFCSP-24 Current Source/Constant Current Source ROHS
Laser Drivers Prog Precision Current Source
Current Source 24-Pin LFCSP EP Tray
Current Source, 0 To 300Ma, Lfcsp-Ep; Ic Function:Current Source; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Package Type:Lfcsp-Ep; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices ADN8810ACPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADN8810ACPZ.

Technical Specifications

Physical
Case/PackageModule
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
Data Rate125 Gbps
Max Operating Temperature85 °C
Max Output Current300 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Current3 mA
Operating Supply Voltage5.5 V
Output Current300 mA
Output TypeAnalog, Digital
Schedule B8542390000
Dimensions
Height830 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADN8810ACPZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages15 years ago
Datasheet14 pages6 years ago
Augswan
Datasheet17 pages8 years ago
iiiC
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements