Analog Devices ADN4670BCPZ

Low Skew Clock Driver, 670 Series, 10 True Output(s), 0 Inverted Output(s), PQCC32
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Number of Pins32
Technical
Data Rate1.1 Gbps
Frequency1.1 GHz
InputLVDS
Logic FunctionClock
Max Frequency1.1 GHz
Max Operating Temperature85 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current35 mA
Number of Circuits1
Number of Drivers10
Number of Inputs2
Number of Outputs10
Operating Supply Current35 mA
Operating Supply Voltage2.5 V
Schedule B8542390000
Dimensions
Height750 µm
Length5.1 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4670BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages12 years ago
Farnell
Datasheet13 pages12 years ago
Augswan
Datasheet13 pages12 years ago
iiiC
Datasheet12 pages12 years ago
Newark
Datasheet13 pages12 years ago

Inventory History

3 month trend:
+19.18%

Alternate Parts

Price @ 1000
$ 6.624
$ 6.63
$ 6.63
Stock
357,856
250,268
250,268
Authorized Distributors
11
3
3
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Max Frequency
1.1 GHz
1.1 GHz
1.1 GHz
Interface
-
-
-
Logic Function
Clock
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4670BCPZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADN4670BCPZ provided by its distributors.

Low Skew Clock Driver, 670 Series, 10 True Output(s), 0 Inverted Output(s), PQCC32
Programmable Low Voltage 1:10 LVDS Clock Driver
Ic, Clock Driver, 2.375V-2.625V, Lfcsp; Clock Ic Type:Clock Driver; Frequency:1.1Ghz; No. Of Outputs:10Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Clock Ic Case Style:Lfcsp; No. Of Pins:32Pins; Product Range:- Rohs Compliant: Yes |Analog Devices ADN4670BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Number of Pins32
Technical
Data Rate1.1 Gbps
Frequency1.1 GHz
InputLVDS
Logic FunctionClock
Max Frequency1.1 GHz
Max Operating Temperature85 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current35 mA
Number of Circuits1
Number of Drivers10
Number of Inputs2
Number of Outputs10
Operating Supply Current35 mA
Operating Supply Voltage2.5 V
Schedule B8542390000
Dimensions
Height750 µm
Length5.1 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4670BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages12 years ago
Farnell
Datasheet13 pages12 years ago
Augswan
Datasheet13 pages12 years ago
iiiC
Datasheet12 pages12 years ago
Newark
Datasheet13 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements