Analog Devices ADM811LARTZ-REEL7

Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Reset Threshold Voltage4.72 V
Max Supply Current15 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.54 V
Min Supply Voltage1 V
Nominal Supply Current15 µA
Number of Elements1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current15 µA
Overvoltage Threshold4.72 V
PackagingCut Tape
Power Dissipation200 mW
ResetActive Low
Reset Delay Time560 ms
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage4.63 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.54 V
Watchdog TimerNo
Dimensions
Height1.07 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM811LARTZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet12 pages14 years ago
Datasheet12 pages11 years ago
element14 APAC
Datasheet12 pages8 years ago
iiiC
Datasheet12 pages14 years ago
DigiKey
Datasheet8 pages21 years ago

Inventory History

3 month trend:
-1.15%

Alternate Parts

Price @ 1000
$ 0.81
$ 0.735
$ 0.735
Stock
336,930
376,730
376,730
Authorized Distributors
11
1
1
Case/Package
SOT
SOT
SOT
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
4.54 V
4.54 V
4.54 V
Overvoltage Threshold
4.72 V
4.72 V
4.72 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM811LARTZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADM811LARTZ-REEL7 provided by its distributors.

Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
MP SUPERVISOR, SOT-143-4, 85DEG C; No. of Monitored Voltages:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Output Type:Active-Low, Manual; IC Case / Package:SOT-143; No. of Pins:4Pins; Delay Time:560ms; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM811LARTZ-REEL-7
  • ADM811LARTZ-REEL7.
  • ADM811LARTZREEL7

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Reset Threshold Voltage4.72 V
Max Supply Current15 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.54 V
Min Supply Voltage1 V
Nominal Supply Current15 µA
Number of Elements1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current15 µA
Overvoltage Threshold4.72 V
PackagingCut Tape
Power Dissipation200 mW
ResetActive Low
Reset Delay Time560 ms
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage4.63 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.54 V
Watchdog TimerNo
Dimensions
Height1.07 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM811LARTZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet12 pages14 years ago
Datasheet12 pages11 years ago
element14 APAC
Datasheet12 pages8 years ago
iiiC
Datasheet12 pages14 years ago
DigiKey
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements