Analog Devices ADM802MARNZ

Processor Supervisor 4.4V 4.4V 8-Pin SOIC N Tube

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Reset Threshold Voltage4.5 V
Max Supply Current100 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.25 V
Min Supply Voltage1 V
Nominal Supply Current100 µA
Number of Elements1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current100 µA
Overvoltage Threshold4.5 V
PackagingBulk
Power Dissipation500 mW
ResetActive Low
Reset Delay Time280 ms
Reset Timeout140 ms
Threshold Voltage4.4 V
TypeBattery Backup Circuit
Undervoltage Threshold4.25 V
Watchdog TimerYes
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM802MARNZ.

SHENGYU ELECTRONICS
Datasheet8 pages27 years ago
DigiKey
Datasheet8 pages27 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 2.39
$ 3.005
$ 3.005
Stock
75,107
59,275
59,275
Authorized Distributors
1
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Cells
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM802MARNZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADM802MARNZ provided by its distributors.

Processor Supervisor 4.4V 4.4V 8-Pin SOIC N Tube
SUPERVISOR, MICROPROCESSOR, SOIC8; Threshold Voltage:4.4V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low; Supply Current:70µA; Delay Time:200ms; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:802; Output Current Max:20mA; Output Type:Pushpull; Package / Case:SOIC; Power Dissipation Pd:500mW; Supply Voltage Max:5.5V; Supply Voltage Min:1V; Termination Type:SMD; Turn On Threshold Voltage:4.4V
The ADM690A/ADM692A/ADM802L/M/ADM805L/M family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include mP reset, backup battery switchover, watchdog timer, and power failure warning. The ADM690A/ADM692A/ADM802L/M/ADM805L/M are available in 8-pin packages and provide: Power-on reset output during power-up, power-down and brownout conditions. The RESET output remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power devices. A reset pulse if the optional watchdog timer has not been toggled within 1.6 seconds. A 1.25 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V. On the ADM690A/ADM802L/ADM805L the reset voltage threshold is 4.65 V. On the ADM692A/ADM802M/ ADM805M, the reset voltage threshold is 4.40 V. The ADM802L/ADM802M guarantee power fail accuracies to ±2%.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Reset Threshold Voltage4.5 V
Max Supply Current100 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.25 V
Min Supply Voltage1 V
Nominal Supply Current100 µA
Number of Elements1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current100 µA
Overvoltage Threshold4.5 V
PackagingBulk
Power Dissipation500 mW
ResetActive Low
Reset Delay Time280 ms
Reset Timeout140 ms
Threshold Voltage4.4 V
TypeBattery Backup Circuit
Undervoltage Threshold4.25 V
Watchdog TimerYes
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM802MARNZ.

SHENGYU ELECTRONICS
Datasheet8 pages27 years ago
DigiKey
Datasheet8 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago