Analog Devices ADM800MARN

IC Supervisor Mpu 4.40V 16SOIC

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Power Dissipation700 mW
Max Reset Threshold Voltage4.5 V
Max Supply Current100 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.25 V
Min Supply Voltage0 V
Nominal Supply Current100 µA
Number of Elements1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current100 µA
Overvoltage Threshold4.5 V
Power Dissipation700 mW
ResetActive High/Active Low
Reset Delay Time280 ms
Reset Timeout140 ms
Threshold Voltage4.4 V
TypeBattery Backup Circuit
Undervoltage Threshold4.25 V
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM800MARN.

SHENGYU ELECTRONICS
Datasheet12 pages27 years ago
DigiKey
Datasheet12 pages27 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 3.16
$ 4.233
$ 4.233
Stock
46,418
81,832
81,832
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Cells
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM800MARN.

Related Parts

Descriptions

Descriptions of Analog Devices ADM800MARN provided by its distributors.

IC SUPERVISOR MPU 4.40V 16SOIC
IC SUPERVISOR 1 CHANNEL 16SOIC
The ADM691A/ADM693A/ADM800L/ADM800M family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include mP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection, and power-failure warning. The family of products provides an upgrade for the MAX691A/93A/800M family of products. All parts are available in 16-pin DIP and SO packages. The ADM691A is also available in a space-saving TSSOP package. The following functionality is provided: Power-on reset output during power-up, power-down and brownout conditions. The circuitry remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS micro-processor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time. A 1.25 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Power Dissipation700 mW
Max Reset Threshold Voltage4.5 V
Max Supply Current100 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.25 V
Min Supply Voltage0 V
Nominal Supply Current100 µA
Number of Elements1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current100 µA
Overvoltage Threshold4.5 V
Power Dissipation700 mW
ResetActive High/Active Low
Reset Delay Time280 ms
Reset Timeout140 ms
Threshold Voltage4.4 V
TypeBattery Backup Circuit
Undervoltage Threshold4.25 V
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM800MARN.

SHENGYU ELECTRONICS
Datasheet12 pages27 years ago
DigiKey
Datasheet12 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago