Analog Devices ADM7170ACPZ-3.3

Datasheet

Price and Stock

Technical Specifications

Technical
Accuracy1.25 %
Dropout Voltage42 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current3 mA
Number of Outputs1
Output Current500 mA
Output Voltage3.3 V
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM7170ACPZ-3.3.

SHENGYU ELECTRONICS
Datasheet23 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM7170ACPZ-3.3.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM7170ACPZ3.3

Technical Specifications

Technical
Accuracy1.25 %
Dropout Voltage42 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current3 mA
Number of Outputs1
Output Current500 mA
Output Voltage3.3 V
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM7170ACPZ-3.3.

SHENGYU ELECTRONICS
Datasheet23 pages4 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement1 page11 years ago