Analog Devices ADM708TAR

Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation470 mW
Max Reset Threshold Voltage3.15 V
Max Supply Current350 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3 V
Min Supply Voltage1 V
Nominal Supply Current350 µA
Number of Elements1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current250 µA
Overvoltage Threshold3.15 V
Power Dissipation470 mW
ResetActive High/Active Low
Reset Delay Time280 ms
Reset Timeout160 ms
Schedule B8542390000
Threshold Voltage3.08 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold3 V
Watchdog TimerNo
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM708TAR.

Arrow Electronics
Datasheet16 pages15 years ago
Analog Devices
Datasheet12 pages16 years ago
Datasheet16 pages9 years ago
Augswan
Datasheet16 pages8 years ago
iiiC
Datasheet16 pages15 years ago
DigiKey
Datasheet8 pages24 years ago

Inventory History

3 month trend:
+16.66%

Alternate Parts

Price @ 1000
$ 0.972
$ 1.347
$ 1.347
Stock
443,688
403,025
403,025
Authorized Distributors
2
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Cells
-
-
-
Output Voltage
-
-
-
Output Current
-
20 mA
20 mA
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM708TAR.

Related Parts

Descriptions

Descriptions of Analog Devices ADM708TAR provided by its distributors.

Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
3 VOLT, VOLTAGE MONITORING MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, CMOS, PDSO8
The ADM705/ADM706/ADM707/ADM708 microprocessor supervisory circuits are suitable for monitoring 5 V power supplies/batteries and microprocessor activity. The ADM705/ADM706 provide power-supply monitoring circuitry that generate a reset output during power-up, powerdown, and brownout conditions. The reset output remains operational with VCC as low as 1 V. Independent watchdog monitoring circuitry is also provided. This is activated if the watchdog input has not been toggled within 1.60 sec. In addition, there is a 1.25 V threshold detector to warn of power failures, to detect low battery conditions, or to monitor an additional power supply. An active low, debounced manual reset input (MR) is also included. The ADM705 and ADM706 are identical except for the reset threshold monitor levels, which are 4.65 V and 4.40 V, respectively. The ADM707 and ADM708 provide a similar functionality to the ADM705 and ADM706 and only differ in that a watchdog timer function is not available. Instead, an active high reset output (RESET) is available as well as the active low reset output (RESET). The ADM707 and ADM708 are identical except for the reset threshold monitor levels, which are 4.65 V and 4.40 V, respectively. All devices are available in narrow 8-lead PDIP and 8-lead SOIC packages. Applications Microprocessor systems Computers Controllers Intelligent instruments Critical microprocessor supply monitoring

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation470 mW
Max Reset Threshold Voltage3.15 V
Max Supply Current350 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3 V
Min Supply Voltage1 V
Nominal Supply Current350 µA
Number of Elements1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current250 µA
Overvoltage Threshold3.15 V
Power Dissipation470 mW
ResetActive High/Active Low
Reset Delay Time280 ms
Reset Timeout160 ms
Schedule B8542390000
Threshold Voltage3.08 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold3 V
Watchdog TimerNo
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM708TAR.

Arrow Electronics
Datasheet16 pages15 years ago
Analog Devices
Datasheet12 pages16 years ago
Datasheet16 pages9 years ago
Augswan
Datasheet16 pages8 years ago
iiiC
Datasheet16 pages15 years ago
DigiKey
Datasheet8 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago