Analog Devices ADM691AARNZ

Processor Supervisor 4.65V 4.75V to 5.5V Automotive 16-Pin SOIC N Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
ADM691AARNZ-ND 291 Buy Now »
USD
4.50 4.50 3.82 2.82 2.17
Arrow
ADM691AARNZ 240 Buy Now »
USD
2.77 2.77 2.42 2.12 2.08
Verical 3
ADM691AARNZ 240 Buy Now »
USD
2.30 2.30 2.30
ADM691AARNZ 288 Buy Now »
USD
2.43 2.43 2.43
ADM691AARNZ 48 Buy Now »
USD
2.73 2.73 2.73
Chip One Stop Japan 2
C1S103101074980 13 Buy Now »
CNY
33.30 25.80 25.80 25.80 25.80
C1S103100525964 240 Buy Now »
CNY
30.40 25.10 19.50 17.00 17.00
Newark
19M8701 3 Buy Now »
USD
2.68 2.20 2.20
Rochester Electronics
ADM691AARNZ 899 Buy Now »
USD
4.20 4.20 3.74 3.41 3.41
Mouser
584-ADM691AARNZ 470 Buy Now »
USD
4.38 3.91 3.21 2.18 2.09
Avnet
ADM691AARNZ 0 ··
USD
4.25 3.79 2.92 2.92 2.92
Avnet Europe
ADM691AARNZ 0 ··
USD
2.87 2.43 2.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1802347 195 Buy Now »
USD
4.45 4.05 3.69 3.69 3.69
Chip One Stop Global 2
C1S103101074980 13 Buy Now »
USD
2.94 2.49 2.49 2.49 2.49
C1S103100525964 240 Buy Now »
USD
2.85 2.42 2.42 2.42 2.42
TodayComponents
ANALOG DEVICES-ADM691AARNZ 100 Buy Now »
USD
4.91 3.92 3.40 3.40 3.40
C Plus Electronics
ADM691AARNZ Yes ··
Chip 1 Exchange
ADM691AARNZ Yes ··
EarthTron
ADM691AARNZ 83 ··
STLAA.com
ADM691AARNZ 23 ··
Abacus Technologies
ADM691AARNZ 30 ··
GreenTree Electronics
ADM691AARNZ 984 Send RFQ »
Schukat
ADM691AARNZ 828 Buy Now »
EUR
3.15 2.25 2.25 2.25
TME
ADM691AARNZ 89 Buy Now »
USD
3.94 3.58 2.77 2.77 2.77
Distrelec
ADM691AARNZ 43 Buy Now »
EUR
3.96 3.54 2.99 2.99 2.99
RS Components
412416 15 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ADM691AARNZ Contact ··
Touchstone Systems
ADM691AARNZ Contact Send RFQ »
TransparentC
ADM691AARNZ Contact Send RFQ »
XS Micro
ADM691AARNZ Contact ··

Descriptions

Analog Devices ADM691AARNZ IC, ADM691AARNZ
TodayComponents
The ADM691A/ADM693A/ADM800L/ADM800M family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include mP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection, and power-failure warning. The family of products provides an upgrade for the MAX691A/93A/800M family of products. All parts are available in 16-pin DIP and SO packages. The ADM691A is also available in a space-saving TSSOP package. The following functionality is provided: Power-on reset output during power-up, power-down and brownout conditions. The circuitry remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS micro-processor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time. A 1.25 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V.
Analog Devices
5V CMOS Supervisor ADM691AARNZ
RS Components
IC SUPER MPU 4.65 250MA 16SOIC
Digi-Key
IC SUPER MPU 4.65 250MA 16SOIC
North Star Micro
SUPERVISOR, MICROPROCESSOR, SOIC16; Voltage, Turn On Threshold:4.65V; Current, Supply:70µA; Reset Type:Active-High / Active-Low; Max Output Current:25mA; Output Type:Open Drain /Push-Pull; Power Dissipation:700mW; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:691
Farnell
Processor Supervisor 4.65V 4.75V to 5.5V 16-Pin SOIC N
Avnet
Supervisor Integrated Circuit; active-high, active-low; SO16
TME
SUPERVISOR, MICROPROCESSOR, SOIC16; Threshold Voltage:4.65V; No. of Supervisors / Monitors:1; Supply Voltage Range:0V to 5.5V; Reset Type:Active-High / Active-Low; Supply Current:70µA; Delay Time:200ms; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:691; Output Current Max:25mA; Output Type:Open Drain / Push-Pull; Package / Case:SOIC; Power Dissipation Pd:700mW; Power Dissipation Pd:700mW; Supply Voltage Max:5.5V; Supply Voltage Min:4.75V; Termination Type:SMD; Turn On Threshold Voltage:4.65V
element14 APAC
Microprocessor Supervisor; Threshold Voltage, Vtrip:4.65V; Real Time Clock:No; Supply Voltage Min:4.75V; Termination Type:SMD; Package/Case:16-NSOIC; No. of Pins:16; Manual Reset Input:Yes; No. of Voltage Detectors:1 ;RoHS Compliant: Yes
Newark
Processor Supervisor 4.65V 4.75V to 5.5V Automotive 16-Pin SOIC N Tube
Verical
Processor Supervisor 4.65V 4.75V to 5.5V Automotive 16-Pin SOIC N Tube
Chip One Stop Global
Processor Supervisor 4.65V 4.75V to 5.5V 16-Pin SOIC N
Avnet Europe
Processor Supervisor 4.65V 4.75V to 5.5V Automotive 16-Pin SOIC N Tube
Chip One Stop Japan
Watchdog 4,65V/200ms SO16
Schukat
Processor Supervisor 4.65 Volt 100uA 16-Pin SOIC N
Jameco
Supervisor IC [Analog Devices] ADM691AARNZ Supervisor IC
Distrelec

Technical Specifications

Threshold Voltage 4.65 V
REACH SVHC Compliance No SVHC
Number of Pins 16
Mil-Spec No
Lead-Free Status Contains Lead
Supply Current 100 µA
Power Dissipation 700 mW
Supply Voltage (DC) 5.5 V (max)
Packaging Bulk
Case / Package / Footprint SOIC
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant

Documents

Farnell
Datasheet 12 pages 20 years ago
Digi-Key
Datasheet 12 pages 20 years ago
iiiC
Datasheet 12 pages 20 years ago
Future Electronics
Datasheet 16 pages 20 years ago
Onlinecomponents.com
Datasheet 12 pages 20 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

ANALOG ADM691AARNZ
ADI ADM691AARNZ
ANALOG DEVICES INC ADM691AARNZ
ANALOG DEVICE ADM691AARNZ
AD ADM691AARNZ
ANALOG DEV ADM691AARNZ
ANA ADM691AARNZ
PMI ADM691AARNZ
ADV ADM691AARNZ
ADA ADM691AARNZ
ANALOG DEVIC ADM691AARNZ
PMI/AD ADM691AARNZ
STOCK ADM691AARNZ
AD/PMI ADM691AARNZ
ANALOG INTERGRATIONS CORP ADM691AARNZ
PRECISION MONOLITIC INC ADM691AARNZ
ANALOG DEVI ADM691AARNZ
AD Analog Devices ADM691AARNZ
ANADEV ADM691AARNZ
ANLOGDEVIC ADM691AARNZ
ANALOG DEVICESBV ADM691AARNZ
PMISEM ADM691AARNZ
ADI/PBF ADM691AARNZ
Analog Devices (AD) ADM691AARNZ
ANALOG DEVICES GMBH ADM691AARNZ
Analog Devices Inc. ADM691AARNZ

Search for other parts like ADM691 »