Analog Devices ADM690AAN

Non-RoHS Compliant Tube Battery Backup Circuit TIN LEAD supervisor 5V 9.88mm 140ms Minimum -40C~85C TA

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Reset Threshold Voltage4.75 V
Max Supply Current100 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.5 V
Min Supply Voltage1 V
Nominal Supply Current100 µA
Number of Elements1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current100 µA
Overvoltage Threshold4.75 V
Power Dissipation400 mW
ResetActive Low
Reset Delay Time280 ms
Reset Timeout140 ms
Threshold Voltage4.65 V
TypeBattery Backup Circuit
Undervoltage Threshold4.5 V
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM690AAN.

Augswan
Datasheet8 pages27 years ago
iiiC
Datasheet8 pages27 years ago
DigiKey
Datasheet8 pages27 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 2.49
$ 3.242
$ 3.242
Stock
368,707
56,899
56,899
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Cells
-
-
-
Output Voltage
-
-
-
Output Current
-
20 mA
20 mA
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM690AAN.

Related Parts

Descriptions

Descriptions of Analog Devices ADM690AAN provided by its distributors.

Non-RoHS Compliant Tube Battery Backup Circuit TIN LEAD supervisor 5V 9.88mm 140ms Minimum -40C~85C TA
Processor Supervisor 4.65V 4.65V 8-Pin PDIP N Tube
IC SUPERVISOR MPU 4.65V WD 8DIP
Supervisory Circuits 5V CMOS PROCESS I.C.
French Electronic Distributor since 1988
The ADM690A/ADM692A/ADM802L/M/ADM805L/M family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include mP reset, backup battery switchover, watchdog timer, and power failure warning. The ADM690A/ADM692A/ADM802L/M/ADM805L/M are available in 8-pin packages and provide: Power-on reset output during power-up, power-down and brownout conditions. The RESET output remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power devices. A reset pulse if the optional watchdog timer has not been toggled within 1.6 seconds. A 1.25 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V. On the ADM690A/ADM802L/ADM805L the reset voltage threshold is 4.65 V. On the ADM692A/ADM802M/ ADM805M, the reset voltage threshold is 4.40 V. The ADM802L/ADM802M guarantee power fail accuracies to ±2%.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Reset Threshold Voltage4.75 V
Max Supply Current100 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.5 V
Min Supply Voltage1 V
Nominal Supply Current100 µA
Number of Elements1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current100 µA
Overvoltage Threshold4.75 V
Power Dissipation400 mW
ResetActive Low
Reset Delay Time280 ms
Reset Timeout140 ms
Threshold Voltage4.65 V
TypeBattery Backup Circuit
Undervoltage Threshold4.5 V
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM690AAN.

Augswan
Datasheet8 pages27 years ago
iiiC
Datasheet8 pages27 years ago
DigiKey
Datasheet8 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago