Analog Devices ADM660ANZ

Switched Capacitor Converter, Voltage-mode, 0.1A, 120kHz Switching Freq-Max, CMOS, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Logic FunctionInverting
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current100 A
Max Output Voltage14 V
Max Supply Voltage7 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage1.5 V
Nominal Supply Current4.5 mA
Number of Outputs1
Operating Supply Current5 µA
Output Current100 mA
Output TypeAdjustable
Output Voltage14 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency120 kHz
Synchronous RectifierNo
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM660ANZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet11 pages21 years ago
iiiC
Datasheet11 pages21 years ago
DigiKey
Datasheet12 pages21 years ago

Inventory History

3 month trend:
-1.78%

Alternate Parts

Price @ 1000
$ 3.474
$ 2.63
$ 2.63
Stock
337,257
76,720
76,720
Authorized Distributors
9
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 A
-
-
Switching Frequency
120 kHz
-
-
Min Input Voltage
1.5 V
-
-
Max Input Voltage
5.5 V
-
-
Min Output Voltage
5 V
-
-
Max Output Voltage
14 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM660ANZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADM660ANZ provided by its distributors.

Switched Capacitor Converter, Voltage-mode, 0.1A, 120kHz Switching Freq-Max, CMOS, PDIP8
Charge Pump INV/STPUP -1.5V to -7V/5V to 14V 100mA 8-Pin PDIP N Tube
IC REG CHARG PUMP INV 100MA 8DIP
IC REG SWTCHD CAP INV RATIO 8DIP
French Electronic Distributor since 1988
Analog Devices ADM660ANZ ADM660ANZ
VOLT INVERTER / DOUBLER, SW CAP, 8DIP; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:7V; DC / DC Converter IC Case:DIP; No. of Pins:8Pins; Output Current:100mA; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:3V; Adjustable Output Voltage Max:14V; Topology:Doubler, Inverting; Operating Temperature Max:85°C; Product Range:ADM660 Series; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (07-Jul-2017); RoHS Phthalates Compliant:Yes; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Output Voltage Max:14V; Output Voltage Min:3V; Primary Input Voltage:7V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM660ANZ .

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Logic FunctionInverting
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current100 A
Max Output Voltage14 V
Max Supply Voltage7 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage1.5 V
Nominal Supply Current4.5 mA
Number of Outputs1
Operating Supply Current5 µA
Output Current100 mA
Output TypeAdjustable
Output Voltage14 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency120 kHz
Synchronous RectifierNo
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM660ANZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet11 pages21 years ago
iiiC
Datasheet11 pages21 years ago
DigiKey
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements