Analog Devices ADM6315-45D3ARTRL7

OPEN-DRAIN MICROPROCESSOR Power Supply Support Circuit, Fixed, 1 Channel, +4.5VV, CMOS, PDSO4

Technical Specifications

Physical
Case/PackageSOT-143-4
MountSurface Mount
Number of Pins4
Technical
Max Operating Temperature125 °C
Max Reset Threshold Voltage4.58 V
Max Supply Current15 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.42 V
Min Supply Voltage1 V
Nominal Supply Current15 µA
Number of Elements1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current15 µA
PackagingTape & Reel (TR)
ResetActive Low
Reset Timeout140 ms
Threshold Voltage4.5 V
TypeSimple Reset/Power-On Reset
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6315-45D3ARTRL7.

Analog Devices
Datasheet12 pages10 years ago
Datasheet12 pages12 years ago
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet13 pages10 years ago
DigiKey
Datasheet8 pages20 years ago

Inventory History

3 month trend:
+33.86%

Alternate Parts

Price @ 1000
$ 1.11
$ 1.11
$ 1.11
Stock
617,418
162,566
162,566
Authorized Distributors
1
1
1
Case/Package
SOT-143-4
SOT-143-4
SOT-143-4
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM6315-45D3ARTRL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADM6315-45D3ARTRL7 provided by its distributors.

OPEN-DRAIN MICROPROCESSOR Power Supply Support Circuit, Fixed, 1 Channel, +4.5VV, CMOS, PDSO4
Processor Supervisor 4.5V 2.5V to 5V 4-Pin(3+Tab) SOT-143 T/R
IC SUPERVISOR 1 CHANNEL SOT143-4
OPEN-DRAIN UPROCESSOR SUPERVISOR
The ADM6315 is a reliable voltage-monitoring device that is suitable for use in most voltage-monitoring applications. The ADM6315 is designed to monitor as little as a 1.8% degradation of a power supply voltage. The ADM6315 can monitor all voltages (at 100 mV increments) from 2.5 V to 5 V. Included in this circuit is a debounced manual reset input. RESET can be activated using an ordinary switch (pulling MR low), a low input from another digital device, or a degradation of the supply voltage. The manual reset function is very useful, especially if the circuit in which the ADM6315 is operating enters into a state that can be detected only by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out-of-control or locked-up system. The ADM6315 is available in a cost- and space-efficient SOT-143 package. Applications Microprocessor systems Controllers Intelligent instruments Automotive systems Safety systems Portable instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM6315-45D3ART-RL7
  • ADM631545D3ARTRL7

Technical Specifications

Physical
Case/PackageSOT-143-4
MountSurface Mount
Number of Pins4
Technical
Max Operating Temperature125 °C
Max Reset Threshold Voltage4.58 V
Max Supply Current15 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.42 V
Min Supply Voltage1 V
Nominal Supply Current15 µA
Number of Elements1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current15 µA
PackagingTape & Reel (TR)
ResetActive Low
Reset Timeout140 ms
Threshold Voltage4.5 V
TypeSimple Reset/Power-On Reset
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6315-45D3ARTRL7.

Analog Devices
Datasheet12 pages10 years ago
Datasheet12 pages12 years ago
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet13 pages10 years ago
DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago