Analog Devices ADM485EARZ

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Data Rate2.5 Mbps
ESD ProtectionYes
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Current900 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current900 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current900 µA
Operating Supply Voltage5 V
PackagingRail/Tube
Receiver Hysteresis70 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM485EARZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages13 years ago
iiiC
Datasheet16 pages13 years ago
Farnell
Datasheet16 pages16 years ago
DigiKey
Datasheet16 pages17 years ago

Inventory History

3 month trend:
-11.64%

Alternate Parts

Price @ 1000
$ 1.477
$ 1.47
$ 1.47
Stock
1,124,110
716,354
716,354
Authorized Distributors
11
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
2.5 Mbps
2.5 Mbps
Receiver Hysteresis
70 mV
70 mV
70 mV
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM485EARZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADM485EARZ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps)
transceiver 2.5Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:5Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM485EARZ .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Data Rate2.5 Mbps
ESD ProtectionYes
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Current900 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current900 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current900 µA
Operating Supply Voltage5 V
PackagingRail/Tube
Receiver Hysteresis70 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM485EARZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages13 years ago
iiiC
Datasheet16 pages13 years ago
Farnell
Datasheet16 pages16 years ago
DigiKey
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements