Analog Devices ADM3307EARUZ-REEL7

+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Technical
Data Rate1 Mbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1 µA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Current1 µA
Operating Supply Voltage2.7 V
PackagingTape and Reel
Receiver Hysteresis140 mV
Schedule B8542390000
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3307EARUZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Upverter
Datasheet24 pages11 years ago
Newark
Datasheet20 pages8 years ago
iiiC
Datasheet24 pages18 years ago
DigiKey
Datasheet24 pages18 years ago

Inventory History

3 month trend:
-28.39%

Alternate Parts

Price @ 1000
$ 3.035
$ 3.035
$ 3.035
Stock
208,639
371,008
371,008
Authorized Distributors
8
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
140 mV
140 mV
140 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3307EARUZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADM3307EARUZ-REEL7 provided by its distributors.

+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP T/R
RS232 TRANSCEIVER, -40 TO 85DEG C; IC Type:RS232 Transceiver; No. of Receivers:3Receivers; No. of Transmitters:5; Communication Mode:Full Duplex; Data Rate Max:1Mbps; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Fail Safe:- RoHS Compliant: Yes
The ADM33xxE line of driver/receiver products is designed to fully meet the EIA-232 standard while operating with a single 2.7 V to 3.6 V power supply. The devices feature an on-board charge pump dc-to-dc converter, eliminating the need for dual power supplies. This dc-to-dc converter contains a voltage tripler and a voltage inverter that internally generates positive and negative supplies from the input 3 V power supply. The dcto-dc converter operates in Green Idle mode, whereby the charge pump oscillator is gated on and off to maintain the output voltage at +-7.25 V under varying load conditions. This minimizes the power consumption and makes these products ideal for battery-powered portable devices. The ADM33xxE devices are suitable for operation in harsh electrical environments and contain ESD protection up to +-15 kV on their RS-232 lines (ADM3310E, ADM3311E, ADM3312E, and ADM3315E). The ADM3307E contains ESD protection up to +-15 kV on all I/O lines (CMOS, RS-232, EN, and SD). A shutdown facility that reduces the power consumption to 66 nW is also provided. While in shutdown, one receiver remains active (two receivers active with ADM3310E), thereby allowing monitor-ing of peripheral devices. This feature allows the device to be shut down until a peripheral device begins communication. The active receiver can alert the processor, which can then take the ADM33xxE device out of the shutdown mode. The ADM3307E contains five drivers and three receivers and is intended for mobile phone data lump cables and portable computing applications. The ADM3311E contains three drivers and five receivers and is intended for serial port applications on notebook/laptop computers. The ADM3310E is a low current version of the ADM3311E. This device also allows two receivers to be active in shutdown mode. The ADM3312E contains three drivers and three receivers and is intended for serial port applications, Pd As, mobile phone data lump cables, and other hand-held devices. The ADM3315E is a low current version of the ADM3312E, with a 22 k\Omega receiver input resistance that reduces the drive requirements of the DTE. Its main applications are Pd As, palmtop computers, and mobile phone data lump cables. The ADM33xxE devices are fabricated using CMOS technology for minimal power consumption. All parts feature a high level of over voltage protection and latch-up immunity. All ADM33xxE devices are available in a 32-lead 5 mm * 5 mm LFCSP_VQ and in a TS SOP (ADM3307E, ADM3310E, and ADM3311E in a 28-lead TSSOP; ADM3312E and ADM3315E in a 24-lead TSSOP). The ADM3311E also comes in a 28-lead SSOP. The ADM33xxE devices are ruggedized RS-232 line drivers/receivers that operate from a single supply of 2.7 V to 3.6 V. Step-up voltage converters coupled with level shifting transmitters and receivers allow RS-232 levels to be developed while operating from a single supply. Features include low power consumption, Green Idle operation, high transmission rates, and compatibility with the EU directive on electromagnetic compatibility. This EM compatibility directive includes protection against radiated and conducted interference, including high levels of electrostatic discharge. All RS-232 (and CMOS, SD, and EN for ADM3307E) inputs and outputs are protected against electrostatic discharges (up to +-15 kV). This ensures compliance with IEC 1000-4-2 requirements. These devices are ideally suited for operation in electrically harsh environments or where RS-232 cables are frequently being plugged/unplugged. They are also immune to high RF field strengths without special shielding precautions. Emissions are also controlled to within very strict limits. CMOS technology is used to keep the power dissipation to an absolute minimum, allowing maximum battery life in portable applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3307EARUZREEL7

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Technical
Data Rate1 Mbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1 µA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Current1 µA
Operating Supply Voltage2.7 V
PackagingTape and Reel
Receiver Hysteresis140 mV
Schedule B8542390000
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3307EARUZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Upverter
Datasheet24 pages11 years ago
Newark
Datasheet20 pages8 years ago
iiiC
Datasheet24 pages18 years ago
DigiKey
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements