Analog Devices ADM3260ARSZ

ANALOG DEVICES ADM3260ARSZDigital Isolator, 2 Channel, 3 V, 5.5 V, SSOP, 20 Pins
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Weight453.59237 mg
Technical
Ambient Temperature Range High105 °C
Channel TypeBidirectional
Data Rate1 Mbps
InterfaceI2C, SMBus
Isolated PowerYes
Max Input Current30 mA
Max Operating Temperature105 °C
Max Output Current30 mA
Max Power Dissipation2.5 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels2
Number of Outputs2
Operating Supply Current9.5 mA
Output Current30 mA
Output Voltage5 V
PackagingCut Tape
PolarityBidirectional
Propagation Delay95 ns
Pulse Width Distortion (PWD)85 ns
Rise Time1.2 µs
Schedule B8542390000
Dimensions
Depth1.95 mm
Height2 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3260ARSZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages9 years ago
Farnell
Datasheet20 pages10 years ago
element14 APAC
Datasheet19 pages6 years ago
Datasheet20 pages8 years ago
Datasheet19 pages8 years ago
Newark
Datasheet19 pages9 years ago
Arrow.cn
Datasheet20 pages9 years ago

Inventory History

3 month trend:
-12.84%

Alternate Parts

Price @ 1000
$ 6.341
$ 5.863
$ 5.863
Stock
320,361
308,926
308,926
Authorized Distributors
11
9
9
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Outputs
2
-
-
Max Output Current
30 mA
30 mA
30 mA
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3260ARSZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADM3260ARSZ provided by its distributors.

ANALOG DEVICES ADM3260ARSZDigital Isolator, 2 Channel, 3 V, 5.5 V, SSOP, 20 Pins
Hot Swap Controller 1-CH 5.5V 20-Pin SSOP Tube
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C; No. of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:SSOP; No. of Pins:20Pins; Data Rate:-; Input Level:CMOS; Output Level:CMOS; Isolation Type:Magnetic RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3260ARSZ .

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Weight453.59237 mg
Technical
Ambient Temperature Range High105 °C
Channel TypeBidirectional
Data Rate1 Mbps
InterfaceI2C, SMBus
Isolated PowerYes
Max Input Current30 mA
Max Operating Temperature105 °C
Max Output Current30 mA
Max Power Dissipation2.5 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels2
Number of Outputs2
Operating Supply Current9.5 mA
Output Current30 mA
Output Voltage5 V
PackagingCut Tape
PolarityBidirectional
Propagation Delay95 ns
Pulse Width Distortion (PWD)85 ns
Rise Time1.2 µs
Schedule B8542390000
Dimensions
Depth1.95 mm
Height2 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3260ARSZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages9 years ago
Farnell
Datasheet20 pages10 years ago
element14 APAC
Datasheet19 pages6 years ago
Datasheet20 pages8 years ago
Datasheet19 pages8 years ago
Newark
Datasheet19 pages9 years ago
Arrow.cn
Datasheet20 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements