Analog Devices ADM3202ARUZ

Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
ADM3202ARUZ 3,264 Buy Now »
USD
1.79 1.79 1.79
Digi-Key
ADM3202ARUZ-ND 1,417 Buy Now »
USD
2.95 2.95 2.50 1.85 1.42
Avnet
ADM3202ARUZ 43 Buy Now »
USD
1.60 1.58 1.50 1.50 1.50
Newark
59K2064 166 Buy Now »
USD
2.88 2.57 2.10 1.44 1.44
Chip One Stop Japan
C1S103100518593 23 Buy Now »
JPY
414.00 389.00 389.00 389.00 389.00
Mouser
584-ADM3202ARUZ 246 Buy Now »
USD
2.87 2.56 2.10 1.43 1.37
Rochester Electronics
ADM3202ARUZ 974 Buy Now »
USD
2.75 2.75 2.45 2.24 2.24
Richardson RFPD
ADM3202ARUZ 0 ··
USD
2.07 2.07 2.07 2.07 2.07
Farnell
9425586 3,068 Buy Now »
GBP
2.17 1.45 1.26 1.13 1.10
element14 APAC
9425586 1,910 Buy Now »
SGD
4.50 4.01 3.29 2.32 2.32
Avnet Europe
ADM3202ARUZ 0 ··
EUR
1.56 1.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
ADM3202ARUZ 7 Buy Now »
USD
3.57 3.57 3.57 3.57
Jameco
1801467 150 Buy Now »
USD
3.09 2.75 2.49 2.49 2.49
Freelance Electronics
ADM3202ARUZ 79 Buy Now »
USD
1.48 1.48 1.48 1.48 1.48
Quest
ADM3202ARUZ 3 Buy Now »
USD
3.16 2.37 2.37 2.37 2.37
Abtronics
ADM3202ARUZ 21 ··
Direct Components
ADM3202ARUZ 0 Send RFQ »
EarthTron
ADM3202ARUZ 1,240 ··
Ewing Components
ADM3202ARUZ 7,010 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
ADM3202ARUZ Contact Send RFQ »
Summit Electronics
ADM3202ARUZ Contact Send RFQ »
North Star Micro
ADM3202ARUZ Contact ··
Bristol Electronics
ADM3202ARUZ Contact Buy Now »
SemiconductorPLUS
ADM3202ARUZ Contact ··

Descriptions

The ADM3202/ADM3222/ADM1385 are high speed, 2-channel RS232/V.28 interface devices which operate from a single +3.3 V power supply. Low power consumption and a shutdown facility (ADM3222/ADM1385) makes them ideal for battery powered portable instruments. The ADM3202/ADM3222/ADM1385 conform to the EIA-232E and CCITT V.28 specifications and operate at data rates up to 230 kbps. Four external 0.1 µF charge pump capacitors are used for the voltage doubler/inverter permitting operation from a single +3.3 V supply. The ADM3222/ADM1385 contain additional enable and shutdown circuitry. The EN input may be used to three-state the receiver outputs. The SD input is used to power down the charge pump and transmitter outputs reducing the quiescent current to less than 1 µA. The receivers remain enabled during shutdown unless disabled using EN. The ADM3202 is available in a 16-lead DIP, narrow and wide SO as well as a space saving TSSOP package. The ADM3222 is available in 18 lead DIP , SO and in 20 lead SSOP and TSSOP. The ADM1385 is available in a 20 lead SSOP package and is pin compatible with the LTC1385 CG.
Analog Devices
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Chip One Stop Japan
IC TX/RX DUALRS-232 3.3V 16TSSOP
Digi-Key
IC,ADM3202ARUZ,3V RS-232 I.C.
Jameco
IC, BUS TX/RX, SMD, 3202, TSSOP16; Data Rate:460Kbps; Supply Voltage Range:3V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:3202; IC Generic Number:3202; IC Temperature Range:Commercial; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:Low Power; Logic Function Number:3202; No. of Channels:2; No. of Drivers:2; No. of Receivers:2; No. of Transceivers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Reference Voltage:3.3V; Supply Current:8mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
BUS TX/RX, SMD, 3202, TSSOP16; Line/Bus Driver/Receiver/Transceiver Type:Low Power; Interface Type:RS-232; Data Rate:460Kbps; No. of Channels:2; Current, Supply:8mA; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:3202; IC Generic Number:3202; Logic Function Number:3202; No. of Drivers:2; Receivers, No. of:2; Temperature Range, IC:Commercial; Transceivers, No. of:2; Voltage, Reference:3.3V
Farnell
IC, BUS TX/RX, SMD, 3202, TSSOP16
Component Sense
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Verical
INTERFACE - TRANSCEIVER
Richardson RFPD
IC TX/RX DUALRS-232 3.3V 16TSSOP
North Star Micro
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Avnet
Line Driver IC; Transceiver Type:RS232; Data Rate Max:460Kbps; Supply Current:8mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Pins 16
Packaging Bulk
Supply Current 3 mA
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC
Data Rate 460 kbps
Supply Voltage (DC) 3 V (min)
Lead-Free Status Contains Lead
Case / Package / Footprint TSSOP

Documents

element14
Datasheet 12 pages 10 years ago
Analog Devices
Datasheet 16 pages 5 years ago
Newark
Datasheet 12 pages 10 years ago
Digi-Key
Datasheet 12 pages 11 years ago
iiiC
Datasheet 16 pages 5 years ago
Onlinecomponents.com
Datasheet 16 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG ADM3202ARUZ
ADI ADM3202ARUZ
ANALOG DEVICES INC ADM3202ARUZ
ANALOG DEVICE ADM3202ARUZ
AD ADM3202ARUZ
ANALOG DEV ADM3202ARUZ
ANA ADM3202ARUZ
PMI ADM3202ARUZ
ADV ADM3202ARUZ
ADA ADM3202ARUZ
ANALOG DEVIC ADM3202ARUZ
PMI/AD ADM3202ARUZ
STOCK ADM3202ARUZ
AD/PMI ADM3202ARUZ
ANALOG INTERGRATIONS CORP ADM3202ARUZ
PRECISION MONOLITIC INC ADM3202ARUZ
ANALOG DEVI ADM3202ARUZ
AD Analog Devices ADM3202ARUZ
ANADEV ADM3202ARUZ
ANLOGDEVIC ADM3202ARUZ
ANALOG DEVICESBV ADM3202ARUZ
PMISEM ADM3202ARUZ
ADI/PBF ADM3202ARUZ
Analog Devices (AD) ADM3202ARUZ
ANALOG DEVICES GMBH ADM3202ARUZ
Analog Devices Inc. ADM3202ARUZ

Search for other parts like ADM3202 »