Analog Devices ADM3078EARZ

3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Data Rate16 Mbps
ESD ProtectionYes
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Current1.5 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current800 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current1.5 mA
Operating Supply Voltage3.3 V
PackagingRail/Tube
Receiver Hysteresis100 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3078EARZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages14 years ago
element14 APAC
Datasheet20 pages15 years ago
Datasheet20 pages4 years ago
iiiC
Datasheet20 pages14 years ago
Upverter
Technical Drawing1 page19 years ago
DigiKey
Datasheet20 pages17 years ago

Inventory History

3 month trend:
-11.98%

Alternate Parts

Price @ 1000
$ 3.244
$ 3.052
$ 3.5
$ 2.999
$ 2.51
$ 3.06
$ 3.396
$ 6.97
$ 2.994
$ 3.337
$ 3.165
Stock
415,997
354,682
280,838
215,142
136,176
326,836
135,732
64,714
310,738
295,345
87,574
Authorized Distributors
6
9
9
8
10
9
9
9
8
1
5
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
MSOP
MSOP
MSOP
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
8
8
8
8
8
8
8
Logic Function
Transceiver
Receiver, Transceiver
Transceiver
-
-
-
-
-
-
Receiver, Transceiver
-
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
-
-
Number of Drivers
1
1
1
-
1
-
1
-
1
1
-
Number of Receivers
1
1
1
1
1
1
1
1
1
1
1
Data Rate
16 Mbps
16 Mbps
16 Mbps
20 Mbps
20 Mbps
20 Mbps
20 Mbps
20 Mbps
20 Mbps
16 Mbps
20 Mbps
Receiver Hysteresis
100 mV
100 mV
100 mV
25 mV
-
-
-
-
-
100 mV
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Half Duplex
-
-
-
-
Half Duplex
Half Duplex
-
Min Supply Voltage
3 V
2.97 V
3 V
3 V
3 V
3 V
3 V
3 V
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V
3.3 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3078EARZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADM3078EARZ provided by its distributors.

3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE)
Single Transmitter/Receiver RS-485/RS-422 8-Pin SOIC N Tube
transceiver 16Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC 3.3V 15kV ESDPrtect Half Duplex 16MBPS
MCU 32-bit STM32F0 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:16Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3078EARZ .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Data Rate16 Mbps
ESD ProtectionYes
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Current1.5 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current800 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current1.5 mA
Operating Supply Voltage3.3 V
PackagingRail/Tube
Receiver Hysteresis100 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3078EARZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages14 years ago
element14 APAC
Datasheet20 pages15 years ago
Datasheet20 pages4 years ago
iiiC
Datasheet20 pages14 years ago
Upverter
Technical Drawing1 page19 years ago
DigiKey
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements