Analog Devices ADM3054BRWZ

ADM3054BRWZ Analog Devices CAN Interface IC 5kVrms1Mbps 3.3V/5V 16-Pin SOIC W Tube RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
InterfaceCAN
Isolated PowerNo
Max Operating Temperature125 °C
Max Supply Current75 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current75 mA
Number of Channels3
Number of Receive Buffers1
Number of Transceivers1
Number of Transmit Buffers1
Number of Transmitters1
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3054BRWZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages10 years ago
Datasheet20 pages7 years ago
Datasheet21 pages10 years ago
Factory Futures
Datasheet20 pages12 years ago
Augswan
Datasheet20 pages7 years ago
Newark
Datasheet21 pages10 years ago

Inventory History

3 month trend:
-40.35%

Alternate Parts

Price @ 1000
$ 3.86
$ 3.79
Stock
264,825
425,012
Authorized Distributors
9
10
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Interface
CAN
CAN
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3054BRWZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADM3054BRWZ provided by its distributors.

ADM3054BRWZ Analog Devices CAN Interface IC 5kVrms1Mbps 3.3V/5V 16-Pin SOIC W Tube RoHS
5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC EIAJ T/R
CAN Interface IC 5kV RMS Signal Iso HiSpd w/ Bus Protect
CAN 1Mbps 3.3V/5V Industrial 16-Pin SOIC W Tube
CAN TRANSCEIVER, 1MBPS, 1TX/RX, 5V, SOIC;
Transceiver CAN 3 ... 5.5V WSOIC-16
Ethernet Transceiver, 1-Trnsvr, DMOS, PDSO16
DGT ISOL 5000VRMS 3CH CAN 16SOIC
French Electronic Distributor since 1988
1Mbps SOP-16-300mil CAN ICs ROHS
CAN TRANSCEIVER, 1MBPS, 1TX/RX, 5V, SOIC; CAN Interface IC Type:CAN Transceiver; Data Rate Max:1Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:WSOIC; No. of Pins:16Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3054BRWZ .
  • ADM3054BRWZ.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
InterfaceCAN
Isolated PowerNo
Max Operating Temperature125 °C
Max Supply Current75 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current75 mA
Number of Channels3
Number of Receive Buffers1
Number of Transceivers1
Number of Transmit Buffers1
Number of Transmitters1
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3054BRWZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages10 years ago
Datasheet20 pages7 years ago
Datasheet21 pages10 years ago
Factory Futures
Datasheet20 pages12 years ago
Augswan
Datasheet20 pages7 years ago
Newark
Datasheet21 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements