Analog Devices ADM2914-2ARQZ

Quad UV/OV Positive/Negative Voltage Supervisor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Max Operating Temperature125 °C
Max Reset Threshold Voltage507 mV
Max Supply Voltage6.9 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage492 mV
Min Supply Voltage2.3 V
Nominal Supply Current62 µA
Number of Voltages Monitored4
Operating Supply Current62 µA
ResetActive Low
Reset Timeout6 ms
Threshold Voltage1 V
TypeMulti-Voltage Supervisor
Watchdog TimerNo
Dimensions
Height1.65 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM2914-2ARQZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet8 pages12 years ago
Upverter
Datasheet16 pages10 years ago
Datasheet16 pages14 years ago
Farnell
Datasheet16 pages9 years ago
element14 APAC
Datasheet16 pages7 years ago
Datasheet17 pages8 years ago
SHENGYU ELECTRONICS
Datasheet17 pages7 years ago

Inventory History

3 month trend:
-17.05%

Alternate Parts

Price @ 1000
$ 4.714
$ 4.283
$ 4.283
Stock
56,426
69,465
69,465
Authorized Distributors
9
7
7
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Voltages Monitored
4
4
4
Reset
Active Low
Active Low
Active Low
Reset Timeout
6 ms
6 ms
6 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
6.9 V
6.9 V
6.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM2914-2ARQZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADM2914-2ARQZ provided by its distributors.

Quad UV/OV Positive/Negative Voltage Supervisor
0.5V Supply Voltage Supervisory 4 Active Low/Open Drain 16-Pin QSOP Tube
ANALOG DEVICES - ADM2914-2ARQZ - Quad UV/OV Positive Negative Monitor, Active-Low, Open-Drain Reset, 4-Monitors, 2.3V-7Vin, QSOP-16
VOLTAGE SUPERVISOR, UV/OV, QSOP-16; No. of Monitored Voltages:4Monitors; Supply Voltage Min:2.3V; Supply Voltage Max:7V; Output Type:Active-Low, Open-Drain; IC Case / Package:QSOP; No. of Pins:16Pins; Delay Time:8.5ms RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM2914-2ARQZ .
  • ADM2914-2ARQZ.
  • ADM29142ARQZ

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Max Operating Temperature125 °C
Max Reset Threshold Voltage507 mV
Max Supply Voltage6.9 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage492 mV
Min Supply Voltage2.3 V
Nominal Supply Current62 µA
Number of Voltages Monitored4
Operating Supply Current62 µA
ResetActive Low
Reset Timeout6 ms
Threshold Voltage1 V
TypeMulti-Voltage Supervisor
Watchdog TimerNo
Dimensions
Height1.65 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM2914-2ARQZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet8 pages12 years ago
Upverter
Datasheet16 pages10 years ago
Datasheet16 pages14 years ago
Farnell
Datasheet16 pages9 years ago
element14 APAC
Datasheet16 pages7 years ago
Datasheet17 pages8 years ago
SHENGYU ELECTRONICS
Datasheet17 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements