Analog Devices ADM232AARNZ

HIGH-SPEED, 5 V, 0.1 |F CMOS RS-232 DRIVER/RECEIVER, 16 PIN SOIC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
ADM232AARNZ 434 Buy Now »
USD
1.58 1.58 1.41 1.23 1.21
Verical
ADM232AARNZ 434 Buy Now »
USD
1.29 1.29 1.29
Avnet
ADM232AARNZ 0 ··
USD
1.42 1.40 1.33 1.33 1.33
Digi-Key
ADM232AARNZ-ND 485 Buy Now »
USD
2.61 2.61 2.22 1.63 1.26
Newark
59K2026 101 Buy Now »
USD
1.69 1.69 1.56 1.28 1.28
Chip One Stop Japan
C1S103100525821 434 Buy Now »
JPY
283.00 228.00 182.00 158.00 158.00
Rochester Electronics
ADM232AARNZ 16,911 Buy Now »
USD
3.66 3.66 3.26 2.97 2.97
Mouser
584-ADM232AARNZ 336 Buy Now »
USD
2.54 2.27 1.86 1.26 1.22
Farnell 2
1661059 299 Buy Now »
GBP
1.68 1.26 1.23 0.969 0.944
1263968 111 Buy Now »
GBP
1.69 1.51 1.23 0.875 0.875
element14 APAC 2
1263968 111 Buy Now »
SGD
3.97 3.97 3.38 2.49 1.92
1661059 214 Buy Now »
SGD
3.98 3.56 2.91 2.06 2.06
Avnet Europe
ADM232AARNZ 960 Buy Now »
EUR
1.39 1.29
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
ADM232AARNZ 134 Buy Now »
USD
5.82 2.91 2.72 2.72 2.72
TodayComponents
ANALOG DEVICES-ADM232AARNZ 100 Buy Now »
USD
2.11 2.91 2.46 2.46 2.46
Direct Components
ADM232AARNZ 0 Send RFQ »
Abtronics
ADM232AARNZ 3 ··
EarthTron
ADM232AARNZ 2,560 ··
Abacus Technologies
ADM232AARNZ 4,024 ··
Ewing Components
ADM232AARNZ 13,700 Send RFQ »
GreenTree Electronics
ADM232AARNZ 500 Send RFQ »
Distrelec
ADM232AARNZ 14 Buy Now »
EUR
2.30 2.30 1.71 1.71 1.71
RS Components
412731 158 Buy Now »
GBP
1.44 1.18 1.18 1.18
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ADM232AARNZ Contact ··
Summit Electronics
ADM232AARNZ Contact Send RFQ »
Bristol Electronics
ADM232AARNZ Contact Buy Now »
Touchstone Systems
ADM232AARNZ Contact Send RFQ »
TransparentC
ADM232AARNZ Contact ··
SemiconductorPLUS
ADM232AARNZ Contact ··

Descriptions

IC TX/RX DUAL RS-232 5V 16SOIC
Digi-Key
200KB/S Driver/Receiver ADM232AARNZ
RS Components
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Verical
HIGH-SPEED, 5 V, 0.1 |F CMOS RS-232 DRIVER/RECEIVER, 16 PIN SOIC
TodayComponents
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Chip One Stop Japan
Interface IC [Analog Devices] ADM232AARNZ Interface IC
Distrelec
Transceiver IC; Transceiver Type:RS232; Data Rate Max:200Kbps; Supply Current:13mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes
Newark
IC RS232 TRANSCEIVER 200KBPS 5.5V SOIC16
Farnell
200KB/S O.1UF 5V T/S
Avnet
RS232 TRANSCEIVER 200KBPS 5.5V SOIC16
element14 APAC
The ADM222, ADM232A, ADM242 are a family of high speed RS-232 line drivers/receivers offering transmission rates up to 200 kB/s. Operating from a single +5 V power supply, a highly efficient on-chip charge pump using small (0.1 µF) external capacitors allows RS-232 bipolar levels to be developed. Two RS-232 drivers and two RS-232 receivers are provided on each device. The devices are fabricated on BiCMOS, an advanced mixed technology process which combines low power CMOS with high speed bipolar circuitry. This allows for transmission rates up to 200 kB/s yet minimizes the quiescent power supply current to under 5 mA. The ADM232A is a pin-compatible, high speed upgrade for the AD232 and for the ADM232L. It is available in 16-pin DIP and in both narrow and wide surface mount (SOIC) packages. The ADM222 contains an additional shutdown (SHDN) function which may be used to disable the device thereby reducing the supply current to 0.1 µA. During shutdown, all transmit/ receive functions are disabled. The ADM222 is available in 18-pin DIP and in a wide surface mount (SOIC) package. The ADM242 combines both shutdown (SHDN) and enable (EN) functions. The shutdown function reduces the supply current to 0.1 mA. During shutdown, the transmitters are disabled but the receivers continue to operate normally. The enable function allows the receiver outputs to be disabled thereby facilitating sharing a common bus. The ADM242 is available in 18-pin DIP and in a wide surface mount (SOIC) package.
Analog Devices

Technical Specifications

REACH SVHC Compliance No SVHC
Data Rate 200 kbps
Number of Pins 16
Lead-Free Status Contains Lead
Case / Package / Footprint SOIC
Supply Voltage (DC) 4.5 V (min)
Packaging Bulk
Supply Current 8 mA
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant

Documents

Analog Devices
Datasheet 11 pages 15 years ago
Farnell
Datasheet 8 pages 15 years ago
Digi-Key
Datasheet 8 pages 15 years ago
iiiC
Datasheet 11 pages 15 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG ADM232AARNZ
ADI ADM232AARNZ
ANALOG DEVICES INC ADM232AARNZ
ANALOG DEVICE ADM232AARNZ
AD ADM232AARNZ
ANALOG DEV ADM232AARNZ
ANA ADM232AARNZ
PMI ADM232AARNZ
ADV ADM232AARNZ
ADA ADM232AARNZ
ANALOG DEVIC ADM232AARNZ
PMI/AD ADM232AARNZ
STOCK ADM232AARNZ
AD/PMI ADM232AARNZ
ANALOG INTERGRATIONS CORP ADM232AARNZ
PRECISION MONOLITIC INC ADM232AARNZ
ANALOG DEVI ADM232AARNZ
AD Analog Devices ADM232AARNZ
ANADEV ADM232AARNZ
ANLOGDEVIC ADM232AARNZ
ANALOG DEVICESBV ADM232AARNZ
PMISEM ADM232AARNZ
ADI/PBF ADM232AARNZ
Analog Devices (AD) ADM232AARNZ
ANALOG DEVICES GMBH ADM232AARNZ
Analog Devices Inc. ADM232AARNZ

Search for other parts like ADM232 »