Analog Devices ADM1232ANZ

Processor Supervisor 4.62V/4.37V 4.5V/4.75V Automotive 8-Pin PDIP N Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
ADM1232ANZ 4,650 Buy Now »
USD
1.000 1.000
ADM1232ANZ 235 Buy Now »
USD
1.05 1.05 1.05
ADM1232ANZ 50 Buy Now »
USD
1.24 1.24 1.24
Arrow
ADM1232ANZ 303 Buy Now »
USD
1.25 1.25 1.07 0.967 0.948
Avnet
ADM1232ANZ 55 Buy Now »
USD
2.09 1.89 1.41 1.41 1.41
Digi-Key
ADM1232ANZ-ND 882 Buy Now »
USD
2.27 2.27 1.64 1.12 1.00
Chip One Stop Japan
C1S103100534281 303 Buy Now »
JPY
268.00 161.00 161.00 161.00
Rochester Electronics
ADM1232ANZ 12,011 Buy Now »
USD
1.90 1.90 1.69 1.54 1.54
Mouser
584-ADM1232ANZ 541 Buy Now »
USD
2.20 1.99 1.60 1.03 0.949
Newark
59K1882 0 ··
USD
1.03 0.956
Farnell
1079315 284 Buy Now »
GBP
1.45 1.17 1.06 0.895 0.760
element14 APAC
1079315 75 Buy Now »
SGD
3.45 3.12 2.51 1.62 1.61
Avnet Europe
ADM1232ANZ 0 ··
EUR
1.08 1.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
84283 30 Buy Now »
EUR
1.50 1.50 1.50 1.50 1.50
Jameco
1800309 359 Buy Now »
USD
2.15 1.89 1.75 1.75 1.75
TodayComponents
ANALOG DEVICES-ADM1232ANZ 100 Buy Now »
USD
3.42 3.36 2.41 2.41 2.41
Direct Components
ADM1232ANZ 0 Send RFQ »
EarthTron
ADM1232ANZ 406 ··
Ewing Components
ADM1232ANZ 13,500 Send RFQ »
Schukat
ADM1232ANZ 325 Buy Now »
EUR
2.00 1.15 1.15 1.15
TME
ADM1232ANZ 1 Buy Now »
USD
1.96 1.84 1.41 1.41 1.41
RS Components
412680 30 Buy Now »
GBP
1.39 1.02 0.836 0.836
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ADM1232ANZ Contact ··
USD
1.58 1.58 1.58
Touchstone Systems
ADM1232ANZ Contact Send RFQ »
Bristol Electronics
ADM1232ANZ Contact ··
SemiconductorPLUS
ADM1232ANZ Contact ··

Descriptions

Controller IC; Threshold Voltage, Vtrip:4.62V; Supply Voltage Min:4.5V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; IC Generic Number:1232; No. of Voltage Detectors:0 ;RoHS Compliant: Yes
Newark
The ADM1232 is pin-compatible with the MAX1232, DS1232LP, and DS1232. The Analog Devices, Inc., ADM1232 is a micro-processor monitoring circuit that can monitor the following: Microprocessor supply voltage Whether a microprocessor has locked up External interrupts The ADM1232 is available in four packages: an 8-lead MSOP (RM-8), an 8-lead PDIP (N-8), a 16-lead wide SOIC (RW-16), and an 8-lead narrow SOIC (R-8). Applications Microprocessor systems Portable equipment Computers Controllers Intelligent instruments Automotive systems
Analog Devices
Processor Supervisor 4.62V/4.37V 4.5V/4.75V Automotive 8-Pin PDIP N Tube
Verical
Processor Supervisor 4.62 Volt4.37 Volt 500uA 8-Pin PDIP
Jameco
Watchdog 4,5/4,75V Adj Reset DIP8
Schukat
IC ADM1232/ADM1232ANZ ANALOG DEVICE N8
Halfin
IC, CMOS MICRO MONITOR, 1232, DIP8; Threshold Voltage:4.62V; No. of Supervisors / Monitors:1; Supply Voltage Range:4.5V to 5.5V; Reset Type:Active-High / Active-Low; Supply Current:20µA; Delay Time:610ms; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:1232; IC Generic Number:1232; Logic Function Number:1232; Microprocessor Support IC Type:Supervisory Circuit; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:10mA; Output Type:Open Drain; Package / Case:DIP; Power Dissipation Pd:1W; Power Dissipation Pd:1W; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Turn On Threshold Voltage:4.62V
element14 APAC
IC SUPERVISOR FOR CPU 8DIP - ADM1232ANZ
iiiC
IC SUPERVISOR FOR CPU 8DIP
Digi-Key
Processor Supervisor 4.62V/4.37V 4.5V/4.75V 8-Pin PDIP
Avnet
Analog Devices ADM1232ANZ IC, ADM1232ANZ
TodayComponents
Processor Supervisor 4.62V/4.37V 4.5V/4.75V Automotive 8-Pin PDIP N Tube
Chip One Stop Japan
Reset Generator ADM1232ANZ
RS Components
CMOS MICRO MONITOR, 1232, DIP8; Voltage, Turn On Threshold:4.62V; Current, Supply:20µA; Reset Type:Active-High / Active-Low; Max Output Current:10mA; Output Type:Open Drain; Power Dissipation:1W; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:1232; IC Generic Number:1232; Logic Function Number:1232; Microprocessor Support IC Type:Supervisory Circuit
Farnell
Supervisor Integrated Circuit; active-high, active-low; DIP8
TME

Technical Specifications

Number of Pins 8
Mil-Spec No
Lead-Free Status Contains Lead
Case / Package / Footprint DIP
Mounting Type Through Hole
Power Dissipation 1 W
RoHS Compliant
Threshold Voltage 4.62 V
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 4.5 V (min)
Packaging Bulk
Supply Current 50 µA
Lifecycle Status Active

Documents

element14
Datasheet 12 pages 7 years ago
Digi-Key
Datasheet 6 pages 19 years ago
iiiC
Datasheet 12 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG ADM1232ANZ
ADI ADM1232ANZ
ANALOG DEVICES INC ADM1232ANZ
ANALOG DEVICE ADM1232ANZ
AD ADM1232ANZ
ANALOG DEV ADM1232ANZ
ANA ADM1232ANZ
PMI ADM1232ANZ
ADV ADM1232ANZ
ADA ADM1232ANZ
ANALOG DEVIC ADM1232ANZ
PMI/AD ADM1232ANZ
STOCK ADM1232ANZ
AD/PMI ADM1232ANZ
ANALOG INTERGRATIONS CORP ADM1232ANZ
PRECISION MONOLITIC INC ADM1232ANZ
ANALOG DEVI ADM1232ANZ
AD Analog Devices ADM1232ANZ
ANADEV ADM1232ANZ
ANLOGDEVIC ADM1232ANZ
ANALOG DEVICESBV ADM1232ANZ
PMISEM ADM1232ANZ
ADI/PBF ADM1232ANZ
Analog Devices (AD) ADM1232ANZ
ANALOG DEVICES GMBH ADM1232ANZ
Analog Devices Inc. ADM1232ANZ

Search for other parts like ADM1232 »