Analog Devices ADM1184ARMZ

Processor Supervisor Adj 2.7V to 5.5V 10-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Accuracy0.8 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current80 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current24 µA
Number of Channels4
Number of Elements4
Number of Monitored Inputs4
Number of Outputs4
Number of Voltages Monitored4
Operating Supply Current24 µA
Operating Supply Voltage3.3 V
ResetActive High
Reset Delay Time190 ms
Schedule B8542390000
Threshold Voltage600 mV
TypeSequencer
Watchdog TimerNo
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1184ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages16 years ago
Augswan
Datasheet13 pages16 years ago
Newark
Datasheet13 pages16 years ago
Datasheet13 pages16 years ago
iiiC
Datasheet12 pages16 years ago

Inventory History

3 month trend:
-9.47%

Alternate Parts

Price @ 1000
$ 3.214
$ 2.927
$ 2.927
Stock
224,732
481,100
481,100
Authorized Distributors
10
11
11
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Voltages Monitored
4
4
4
Reset
Active High
Active High
Active High
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1184ARMZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADM1184ARMZ provided by its distributors.

Processor Supervisor Adj 2.7V to 5.5V 10-Pin MSOP Tube
ANALOG DEVICES - ADM1184ARMZ - IC, VOLTAGE MONITOR, QUAD, 10SOIC
VOLTAGE MONITOR, MSOP-10, 85DEG C; No. of Monitored Voltages:4Monitors; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Output Type:Active-High, Open-Drain; IC Case / Package:MSOP; No. of Pins:10Pins; Delay Time:190ms RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1184ARMZ .
  • ADM1184ARMZ.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Accuracy0.8 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current80 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current24 µA
Number of Channels4
Number of Elements4
Number of Monitored Inputs4
Number of Outputs4
Number of Voltages Monitored4
Operating Supply Current24 µA
Operating Supply Voltage3.3 V
ResetActive High
Reset Delay Time190 ms
Schedule B8542390000
Threshold Voltage600 mV
TypeSequencer
Watchdog TimerNo
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1184ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages16 years ago
Augswan
Datasheet13 pages16 years ago
Newark
Datasheet13 pages16 years ago
Datasheet13 pages16 years ago
iiiC
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements