Analog Devices ADIS16060BCCZ

Wide Bandwidth Yaw Rate Gyroscope with SPI
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLGA
Number of Pins16
Technical
-3db Bandwidth1 kHz
AxisZ
Bandwidth1 kHz
Max Operating Temperature105 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current4.3 mA
Operating Supply Current6.5 mA
Output TypeDigital, SPI
Schedule B8542390000
Dimensions
Height5.2 mm
Length8.2 mm
Width8.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADIS16060BCCZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet12 pages12 years ago
Datasheet13 pages12 years ago
Newark
Datasheet12 pages16 years ago
iiiC
Datasheet12 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADIS16060BCCZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADIS16060BCCZ provided by its distributors.

Wide Bandwidth Yaw Rate Gyroscope with SPI
GYROSCOPE, MEMS, DIGITAL, LGA-16
IC GYROSCOPE YAW RATE SPI 16LGA
Motion & Position Sensors Gyroscopes Wide BW Yaw Rate w/ SPI
MEMS Single Axis ±80°/s 16-Pin LGA Tray
Wide Bandwidth, Digital Angula
Product Description Demo for Development.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLGA
Number of Pins16
Technical
-3db Bandwidth1 kHz
AxisZ
Bandwidth1 kHz
Max Operating Temperature105 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current4.3 mA
Operating Supply Current6.5 mA
Output TypeDigital, SPI
Schedule B8542390000
Dimensions
Height5.2 mm
Length8.2 mm
Width8.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADIS16060BCCZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet12 pages12 years ago
Datasheet13 pages12 years ago
Newark
Datasheet12 pages16 years ago
iiiC
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements