Analog Devices ADG936BCPZ-RL

Wideband 4 GH z, 36 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Dual SPDT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins20
Technical
-3db Bandwidth4 GHz
Bandwidth4 GHz
Insertion Loss (dB)0.4 dB
InterfaceParallel
Max Frequency2 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage2.75 V
P1dB16 dBm
PackagingTape & Reel
Power Dissipation2.75 µW
Schedule B8542390000
Test Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG936BCPZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet17 pages11 years ago
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.104
$ 3.104
Stock
23,669
203,649
203,649
Authorized Distributors
4
10
10
Case/Package
-
-
-
Number of Pins
20
20
20
Mount
-
-
-
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
-
4 GHz
4 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
2.75 V
2.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG936BCPZ-RL.

Descriptions

Descriptions of Analog Devices ADG936BCPZ-RL provided by its distributors.

Wideband 4 GH z, 36 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Dual SPDT
RF Switch SPDT 0MHz to 2GHz 31dB 20-Pin LFCSP EP T/R
IC RF SWITCH 2XSPDT 2GHZ 20LFCSP
W'Band Absorbtive/Refl've Dual
Analog Devices

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins20
Technical
-3db Bandwidth4 GHz
Bandwidth4 GHz
Insertion Loss (dB)0.4 dB
InterfaceParallel
Max Frequency2 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage2.75 V
P1dB16 dBm
PackagingTape & Reel
Power Dissipation2.75 µW
Schedule B8542390000
Test Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG936BCPZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet17 pages11 years ago
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements