Analog Devices ADG936BCPZ

RF SWITCH, SPDT, DC-2GHZ, LFCSP-EP; Available until stocks are exhausted Alternative available
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
-3db Bandwidth4 GHz
Bandwidth4 GHz
Frequency2 GHz
IIP332 dBm
Impedance50 Ω
Insertion Loss (dB)0.4 dB
InterfaceParallel
Max Frequency2 GHz
Max Operating Temperature85 °C
Max Power Dissipation2.75 µW
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Number of Bits2
Number of Channels2
Number of Outputs2
Operating Supply Voltage2.75 V
P1dB16 dBm
Power Dissipation2.75 µW
Schedule B8542390000
Test Frequency100 MHz
Throw ConfigurationSPDT
Turn-Off Delay Time10 ns
Turn-On Delay Time11 ns
Dimensions
Height830 µm
Length4 mm
Thickness850 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG936BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet17 pages10 years ago
Datasheet16 pages18 years ago
element14 APAC
Datasheet16 pages10 years ago
iiiC
Datasheet16 pages18 years ago
DigiKey
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-10.67%

Alternate Parts

Price @ 1000
$ 3.408
$ 3.22
Stock
161,434
201,598
Authorized Distributors
8
9
Case/Package
LFCSP EP
-
Number of Pins
20
20
Mount
Surface Mount
-
Evaluation Kit
-
-
Gain
-
-
Frequency
2 GHz
4 GHz
Interface
Parallel
Parallel
Min Supply Voltage
0 V
1.65 V
Max Supply Voltage
2.75 V
2.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG936BCPZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADG936BCPZ provided by its distributors.

RF SWITCH, SPDT, DC-2GHZ, LFCSP-EP; Available until stocks are exhausted Alternative available
Wideband 4 GH z, 36 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Dual SPDT
Rf Switch, Spdt, Dc-2Ghz, Lfcsp-Ep; Frequency Min:0Hz; Frequency Max:2Ghz; Rf Ic Case Style:Lfcsp-Ep; No. Of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:2.75V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices ADG936BCPZ
The ADG936/ADG936-R are wideband analog switches that comprise two independently selectable SPDT switches using a CMOS process to provide high isolation and low insertion loss to 1 GHz. The ADG936 is an absorptive/matched dual SPDT with 50 \Omega terminated shunt legs; the ADG936-R is a reflective dual SPDT. These devices are designed such that the isolation is high over the dc to 1 GHz frequency range. They have on-board CMOS control logic, eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of these CMOS devices makes them ideally suited for wireless applications and general-purpose high frequency switching. PRODUCT HIGHLIGHTS 1. -36 dB off isolation @ 1 GHz. 2. 0.9 dB insertion loss @ 1 GHz. 3. 20-lead TS SOP and 4 mm * 4 mm LFCSP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
-3db Bandwidth4 GHz
Bandwidth4 GHz
Frequency2 GHz
IIP332 dBm
Impedance50 Ω
Insertion Loss (dB)0.4 dB
InterfaceParallel
Max Frequency2 GHz
Max Operating Temperature85 °C
Max Power Dissipation2.75 µW
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Number of Bits2
Number of Channels2
Number of Outputs2
Operating Supply Voltage2.75 V
P1dB16 dBm
Power Dissipation2.75 µW
Schedule B8542390000
Test Frequency100 MHz
Throw ConfigurationSPDT
Turn-Off Delay Time10 ns
Turn-On Delay Time11 ns
Dimensions
Height830 µm
Length4 mm
Thickness850 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG936BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet17 pages10 years ago
Datasheet16 pages18 years ago
element14 APAC
Datasheet16 pages10 years ago
iiiC
Datasheet16 pages18 years ago
DigiKey
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements