Analog Devices ADG918BCPZ-REEL7

Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2: 1 Mux/SPDT Switches
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth4 GHz
Bandwidth4 GHz
Frequency4 GHz
IIP336 dBm
Insertion Loss (dB)0.8 dB
InterfaceParallel
Max Frequency4 GHz
Max Operating Temperature85 °C
Max Power Dissipation2.5 µW
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Outputs2
Operating Supply Voltage2.75 V
P1dB17 dBm
PackagingCut Tape
Power Dissipation2.5 µW
Schedule B8542390000
Test Frequency1 GHz
Throw ConfigurationSPDT
Turn-Off Delay Time6.5 ns
Turn-On Delay Time6.6 ns
Dimensions
Height850 µm
Length3.25 mm
Thickness850 µm
Width3.25 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG918BCPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet17 pages15 years ago
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
Datasheet16 pages8 years ago
element14 APAC
Datasheet16 pages7 years ago
iiiC
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+13.20%

Alternate Parts

Price @ 1000
$ 2.206
$ 2.588
$ 2.588
Stock
366,738
74,362
74,362
Authorized Distributors
11
9
9
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Mount
-
Surface Mount
Surface Mount
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
4 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG918BCPZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADG918BCPZ-REEL7 provided by its distributors.

Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches
0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH 1.25 dB INSERTION LOSS
Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
RF Switch SPDT 0MHz to 4GHz 36dB 8-Pin LFCSP EP T/R
RF Switch ICs WB 43dB Iso 1GHz CMOS 2:1 Mux/SPDT
1GHz 2:1 MUX (50 Ohm Terminati
RF SWITCH, 4GHZ, 2.75V, LFCSP;
LFCSP-8 Analog Switches / Multiplexers ROHS
WIDEBAND 4 GHZ, 43DB ISOLATION A
1GHZ 2:1 MUX (50OHM TERMINATIO
IC SWITCH SPDT 2:1 MUX 8-LFCSP
RF SWITCH, 2:1 MUX, SPDT, LFCSP-8; Frequ; RF SWITCH, 2:1 MUX, SPDT, LFCSP-8; Frequency Max:4GHz; RF Type:General Purpose; RF IC Case Style:LFCSP; No. of Pins:8; Supply Voltage Min:1.65V; Supply Voltage Max:2.75V; Operating Temperature Min:-40°C; MSL:-; Package / Case:8-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG918BCPZ-REEL7.
  • ADG918BCPZREEL7

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth4 GHz
Bandwidth4 GHz
Frequency4 GHz
IIP336 dBm
Insertion Loss (dB)0.8 dB
InterfaceParallel
Max Frequency4 GHz
Max Operating Temperature85 °C
Max Power Dissipation2.5 µW
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Outputs2
Operating Supply Voltage2.75 V
P1dB17 dBm
PackagingCut Tape
Power Dissipation2.5 µW
Schedule B8542390000
Test Frequency1 GHz
Throw ConfigurationSPDT
Turn-Off Delay Time6.5 ns
Turn-On Delay Time6.6 ns
Dimensions
Height850 µm
Length3.25 mm
Thickness850 µm
Width3.25 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG918BCPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet17 pages15 years ago
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
Datasheet16 pages8 years ago
element14 APAC
Datasheet16 pages7 years ago
iiiC
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements