Analog Devices ADG801BRM-REEL7

IC, Analog Switch, Single, SPST, Cmos, TSSOP, 8PIN, Plastic

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
-3db Bandwidth12 MHz
Max Operating Temperature125 °C
Max Power Dissipation5 µW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
PackagingTape & Reel (TR)
Power Dissipation5 µW
Resistance300 mΩ
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time15 ns
Turn-On Delay Time45 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG801BRM-REEL7.

SHENGYU ELECTRONICS
Datasheet16 pages12 years ago
Upverter
Datasheet16 pages12 years ago
Datasheet16 pages17 years ago
DigiKey
Datasheet8 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.35
$ 1.88
$ 1.88
Stock
47,416
452,802
452,802
Authorized Distributors
1
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
400 mA
400 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG801BRM-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADG801BRM-REEL7 provided by its distributors.

IC,ANALOG SWITCH,SINGLE,SPST,CMOS,TSSOP,8PIN,PLASTIC
IC SW SPST-NOX1 300MOHM 8MSOP
IC SWITCH SPST 8MSOP
SINGLE SPST, NO
The ADG801 and ADG802 are monolithic CMOS, single-pole, single throw (SPST) switches with on resistance of less than 0.4 O. These switches are designed using an advanced submicron process that provides extremely low on resistance, high switching speed, and low leakage currents. The low on resistance of <0.4 O makes these parts ideal for applications where low on resistance switching is critical. The ADG801 switch is normally open (NO), while the ADG802 is normally closed (NC). Each switch conducts equally well in both directions when on. Product Highlights Low on resistance (0.25 O typical) 1.8 V to 5.5 V single-supply operation. Tiny 6-lead SOT-23 and 8-lead MSOP packages. 400 mA current-carrying capability. Automotive temperature range from -40°C to +125°C. Pin compatible with ADG701 (ADG801) and ADG702 (ADG802). Applications Power routing Cellular phones Modems PCMCIA cards Hard drives Data acquisition systems Communications systems Relay replacement Battery-powered systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
-3db Bandwidth12 MHz
Max Operating Temperature125 °C
Max Power Dissipation5 µW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
PackagingTape & Reel (TR)
Power Dissipation5 µW
Resistance300 mΩ
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time15 ns
Turn-On Delay Time45 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG801BRM-REEL7.

SHENGYU ELECTRONICS
Datasheet16 pages12 years ago
Upverter
Datasheet16 pages12 years ago
Datasheet16 pages17 years ago
DigiKey
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago