Analog Devices ADG788BCPZ-REEL

CMOS, 2.5 Ω Low Voltage Quad SPDT Switch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Number of Pins20
Technical
-3db Bandwidth160 MHz
Bandwidth160 MHz
Dual Supply Voltage2.5 V
InterfaceParallel
Max Dual Supply Voltage2.75 V
Max Operating Temperature85 °C
Max Power Dissipation5 µW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs8
Power Dissipation5 µW
Resistance4.5 Ω
Supply TypeDual, Single
Turn-Off Delay Time12 ns
Turn-On Delay Time34 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG788BCPZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet11 pages10 years ago
Datasheet12 pages22 years ago
SHENGYU ELECTRONICS
Datasheet11 pages8 years ago
iiiC
Datasheet11 pages11 years ago

Inventory History

3 month trend:
+1.39%

Alternate Parts

Price @ 1000
$ 2.665
$ 2.563
$ 2.63
$ 2.39
Stock
294,237
623,714
1,346,435
129,149
Authorized Distributors
3
10
10
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
20
Number of Bits
-
-
-
4
Settling Time
-
-
-
-
Interface
Parallel
Parallel
Parallel
-
Integral Nonlinearity (INL)
-
-
-
-
Polarity
-
-
-
-
Number of DAC Channels
-
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG788BCPZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices ADG788BCPZ-REEL provided by its distributors.

CMOS, 2.5 Ω Low Voltage Quad SPDT Switch
Analog Switch ICs 2.5 Ohm 5.5V CMOS Quad SPDT
Analog Switch Quad SPDT 20-Pin LFCSP EP T/R
SPDT, 4 Func, 1 Channel, CMOS, CQCC20
IC SWITCH SPDTX4 4.5OHM 20LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Number of Pins20
Technical
-3db Bandwidth160 MHz
Bandwidth160 MHz
Dual Supply Voltage2.5 V
InterfaceParallel
Max Dual Supply Voltage2.75 V
Max Operating Temperature85 °C
Max Power Dissipation5 µW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs8
Power Dissipation5 µW
Resistance4.5 Ω
Supply TypeDual, Single
Turn-Off Delay Time12 ns
Turn-On Delay Time34 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG788BCPZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet11 pages10 years ago
Datasheet12 pages22 years ago
SHENGYU ELECTRONICS
Datasheet11 pages8 years ago
iiiC
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements