Analog Devices ADG774BRQ-500RL7

IC Switch SPDT X 4 2.2 Ohm 16QSOP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
-3db Bandwidth240 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits4
Power Dissipation5 µW
Resistance2.2 Ω

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG774BRQ-500RL7.

SHENGYU ELECTRONICS
Datasheet12 pages20 years ago

Alternate Parts

Price @ 1000
$ 4.1
$ 4.1
Stock
32,134
331,805
331,805
Authorized Distributors
0
10
10
Case/Package
SSOP
QSOP
QSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
-
8
8
Number of Outputs
-
4
4
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
100 mA
100 mA
Supply Type
-
-
-
Min Supply Voltage
-
0 V
0 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG774BRQ-500RL7.

Descriptions

Descriptions of Analog Devices ADG774BRQ-500RL7 provided by its distributors.

IC SWITCH SPDT X 4 2.2OHM 16QSOP
IC MUX/DEMUX QUAD 2X1 16QSOP
The ADG774 is a monolithic CMOS device comprising four 2:1 multiplexer/demultiplexers with high impedance outputs. The CMOS process provides low power dissipation yet gives high switching speed and low on resistance. The on-resistance variation is typically less than 0.5 O with an input signal ranging from 0 V to 5 V. The bandwidth of the ADG774 is greater than 200 MHz and this, coupled with low distortion (typically 0.5%), makes the part suitable for switching fast ethernet signals. The on-resistance profile is very flat over the full analog input range ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed, coupled with high signal bandwidth, also makes the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation making the parts ideally suited for portable and battery powered instruments.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG774BRQ500RL7

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
-3db Bandwidth240 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits4
Power Dissipation5 µW
Resistance2.2 Ω

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG774BRQ-500RL7.

SHENGYU ELECTRONICS
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago