Analog Devices ADG739BRUZ-REEL

Analog Multiplexer Dual 4: 1 16-Pin TSSOP T/R

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
-3db Bandwidth100 MHz
Max Operating Temperature85 °C
Max Power Dissipation100 µW
Max Supply Current20 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Circuits2
Number of Inputs8
Number of Outputs2
PackagingTape and Reel
Power Dissipation100 µW
Resistance4.5 Ω
Throw Configuration4PST

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG739BRUZ-REEL.

SHENGYU ELECTRONICS
Datasheet20 pages11 years ago
Upverter
Datasheet12 pages23 years ago
DigiKey
Datasheet12 pages23 years ago

Alternate Parts

Price @ 1000
$ 3.908
$ 3.908
Stock
48,134
220,253
220,253
Authorized Distributors
0
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
80 mA
80 mA
Supply Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG739BRUZ-REEL.

Descriptions

Descriptions of Analog Devices ADG739BRUZ-REEL provided by its distributors.

Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
IC SWITCH SP4TX2 4.5OHM 16TSSOP
SERIAL SPI diff 4-ch MUX, REEL
The ADG739 is a CMOS analog matrix switch with a serially-controlled 3-wire interface. The ADG739 is a dual 4-channel matrix switch. On resistance is closely matched between switches and very flat over the full signal range. The ADG739 utilize a 3-wire serial interface that is compatible with SPI™, QSPI™, MICROWIRE®, and some DSP interface standards. The output of the input shift register, DOUT, enables a number of these parts to be daisy-chained. On power-up, the internal input shift register contains all zeros and all switches are in the off state. Each switch conducts equally well in both directions when on, making these parts suitable for both multiplexing and demulti-plexing applications. As each switch is turned on or off by a separate bit, these parts can also be configured as a type of switch array, where any, all, or none of the eight switches may be closed at any time. The input signal range extends to the supply rails. All channels exhibit break-before-make switching action, preventing momentary shorting when switching channels. The ADG739 is available in 16-lead TSSOP packages. Product Highlights 3-Wire Serial Interface. Single Supply Operation. The ADG739 is fully specified and guaranteed with 3 V and 5 V supply rails. Low On Resistance, 2.5 O typical. Any configuration of switches may be on or off at any one time. Guaranteed Break-Before-Make Switching Action. Small 16-lead TSSOP Package. Applications Data acquisition systems Communication systems Relay replacement Audio and video switching

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
-3db Bandwidth100 MHz
Max Operating Temperature85 °C
Max Power Dissipation100 µW
Max Supply Current20 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Circuits2
Number of Inputs8
Number of Outputs2
PackagingTape and Reel
Power Dissipation100 µW
Resistance4.5 Ω
Throw Configuration4PST

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG739BRUZ-REEL.

SHENGYU ELECTRONICS
Datasheet20 pages11 years ago
Upverter
Datasheet12 pages23 years ago
DigiKey
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago