Analog Devices ADG732BCPZ

MULTIPLEXER, ANALOGUE, LFCSP-EP; Available until stocks are exhausted Alternative available
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Number of Pins48
Technical
-3db Bandwidth18 MHz
Bandwidth18 MHz
Dual Supply Voltage2.5 V
InterfaceParallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation100 µW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current20 µA
Number of Channels1
Number of Circuits1
Number of Inputs32
Number of Outputs1
Operating Supply Voltage5 V
Power Dissipation100 µW
Resistance5.5 Ω
Schedule B8542390000
Turn-Off Delay Time16 ns
Dimensions
Height830 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG732BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet19 pages9 years ago
Upverter
Datasheet12 pages21 years ago
Augswan
Datasheet21 pages8 years ago
element14 APAC
Datasheet21 pages8 years ago
TME
Datasheet21 pages8 years ago
DigiKey
Datasheet12 pages21 years ago

Inventory History

3 month trend:
-38.65%

Alternate Parts

Price @ 1000
$ 9.134
$ 9.132
$ 9.132
Stock
167,121
87,656
87,656
Authorized Distributors
8
3
3
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
48
48
48
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
32
32
32
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
30 mA
30 mA
Supply Type
-
Dual, Single
Dual, Single
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG732BCPZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADG732BCPZ provided by its distributors.

MULTIPLEXER, ANALOGUE, LFCSP-EP; Available until stocks are exhausted Alternative available
32-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
MULTIPLEXER, ANALOGUE, LFCSP-EP; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:1.8V to 5.5V, ± 2.25V to ± 2.75V; IC Case / Package:LFCSP-EP; No. of Pins:48Pins; No. of Channels:1ChannelsRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Number of Pins48
Technical
-3db Bandwidth18 MHz
Bandwidth18 MHz
Dual Supply Voltage2.5 V
InterfaceParallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation100 µW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current20 µA
Number of Channels1
Number of Circuits1
Number of Inputs32
Number of Outputs1
Operating Supply Voltage5 V
Power Dissipation100 µW
Resistance5.5 Ω
Schedule B8542390000
Turn-Off Delay Time16 ns
Dimensions
Height830 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG732BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet19 pages9 years ago
Upverter
Datasheet12 pages21 years ago
Augswan
Datasheet21 pages8 years ago
element14 APAC
Datasheet21 pages8 years ago
TME
Datasheet21 pages8 years ago
DigiKey
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements