Analog Devices ADG719BRTZ-500RL7

CMOS 1.8 V to 5.5 V, 2.5Ω 2: 1 Mux/SPDT Switch in SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
-3db Bandwidth200 MHz
Bandwidth200 MHz
High Level Output Current30 mA
InterfaceParallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation5 µW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs2
On-State Resistance4 Ω
Operating Supply Current1 nA
PackagingTape and Reel
PolarityNon-Inverting
Power Dissipation5 µW
Resistance4 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time3 ns
Turn-On Delay Time7 ns
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG719BRTZ-500RL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages21 years ago
LKR
Datasheet16 pages14 years ago
element14 APAC
Datasheet12 pages14 years ago
Augswan
Datasheet17 pages14 years ago
Farnell
Datasheet16 pages14 years ago
DigiKey
Datasheet12 pages21 years ago

Inventory History

3 month trend:
-9.51%

Alternate Parts

Price @ 1000
$ 2.042
$ 1.57
$ 1.57
Stock
876,635
1,704,843
1,704,843
Authorized Distributors
10
11
11
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
1
1
1
Settling Time
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Polarity
Non-Inverting
Non-Inverting
Non-Inverting
Number of DAC Channels
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG719BRTZ-500RL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADG719BRTZ-500RL7 provided by its distributors.

CMOS 1.8 V to 5.5 V, 2.5Ω 2:1 Mux/SPDT Switch in SOT-23
Analog Switch Single SPDT Automotive 6-Pin SOT-23 T/R
ANALOGUE SWITCH, 1-CHANNEL, SPDT, SOT-23;
Analog Switch ICs 2.5 Ohm 1.8V CMOS 2:1 Mux/SPDT
模拟 开关/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
IC SWITCH SPDT X 1 4OHM SOT23-6
French Electronic Distributor since 1988
SPDT, 1 Func, 1 Channel, CMOS, PDSO6
ANALOGUE SWITCH, 1-CHANNEL, SPDT, SOT-23; IC Function:Analog Switch, Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:SOT-23; No. of Pins:6Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG719BRTZ-500-RL7
  • ADG719BRTZ500RL7

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
-3db Bandwidth200 MHz
Bandwidth200 MHz
High Level Output Current30 mA
InterfaceParallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation5 µW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs2
On-State Resistance4 Ω
Operating Supply Current1 nA
PackagingTape and Reel
PolarityNon-Inverting
Power Dissipation5 µW
Resistance4 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time3 ns
Turn-On Delay Time7 ns
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG719BRTZ-500RL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages21 years ago
LKR
Datasheet16 pages14 years ago
element14 APAC
Datasheet12 pages14 years ago
Augswan
Datasheet17 pages14 years ago
Farnell
Datasheet16 pages14 years ago
DigiKey
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements