Analog Devices ADG714BRUZ

8 4.5Ω SPST(SPST)-Normal Open TSSOP-24 Analog Switches / Multiplexers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins24
Technical
-3db Bandwidth155 MHz
Bandwidth155 MHz
Drain to Source Resistance4.5 Ω
Dual Supply Voltage2.5 V
High Level Output Current30 mA
InterfaceSerial
Max Dual Supply Voltage2.75 V
Max Operating Temperature85 °C
Max Power Dissipation125 µW
Max Supply Current20 µA
Max Supply Voltage5.5 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 µA
Number of Bits8
Number of Channels8
Number of Circuits8
Number of Inputs8
Number of Outputs8
PackagingBulk
Power Dissipation125 µW
Resistance4.5 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time15 ns
Turn-On Delay Time32 ns
Dimensions
Height1.05 mm
Length7.8 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG714BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages21 years ago
Datasheet16 pages11 years ago
Augswan
Datasheet16 pages11 years ago
element14 APAC
Datasheet21 pages5 years ago
Farnell
Datasheet16 pages21 years ago
Datasheet1 page20 years ago
iiiC
Datasheet16 pages21 years ago
Newark
Datasheet16 pages23 years ago

Inventory History

3 month trend:
-27.53%

Alternate Parts

Price @ 1000
$ 3.961
$ 3.613
$ 3.5
Stock
1,079,999
734,435
355,102
Authorized Distributors
7
9
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
8
8
8
Settling Time
-
-
-
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG714BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADG714BRUZ provided by its distributors.

8 4.5Ω SPST(SPST)-Normal Open TSSOP-24 Analog Switches / Multiplexers ROHS
CMOS, Low Voltage, SPI/QSPI/Microwire Compatible Interface, Serially Controlled, Octal SPST Switches
Analogue Switch, Octal Channel, Spst, 8, 2.5 Ohm, 2.7V To 5.5V, Tssop, 24 Rohs Compliant: Yes |Analog Devices ADG714BRUZ .
Analog Switch Octal SPST 24-Pin TSSOP Tube
ANALOGUE SWITCH, 8CH, SPST-NO, TSSOP;
Analog Switch ICs 2.5 Ohm 2.7V CMOS Octal SPST
模拟 开关/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
IC SW SPST-NOX8 4.5OHM 24TSSOP
SPST, 8 Func, 1 Channel, CMOS, PDSO24
Analog Devices ADG714BRUZ ADG714BRUZ
IC,ADG714BRUZ,SERIAL SPI, OCTA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG714-BRUZ
  • ADG714BRUZ .
  • ADG714BRUZ.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins24
Technical
-3db Bandwidth155 MHz
Bandwidth155 MHz
Drain to Source Resistance4.5 Ω
Dual Supply Voltage2.5 V
High Level Output Current30 mA
InterfaceSerial
Max Dual Supply Voltage2.75 V
Max Operating Temperature85 °C
Max Power Dissipation125 µW
Max Supply Current20 µA
Max Supply Voltage5.5 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 µA
Number of Bits8
Number of Channels8
Number of Circuits8
Number of Inputs8
Number of Outputs8
PackagingBulk
Power Dissipation125 µW
Resistance4.5 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time15 ns
Turn-On Delay Time32 ns
Dimensions
Height1.05 mm
Length7.8 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG714BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages21 years ago
Datasheet16 pages11 years ago
Augswan
Datasheet16 pages11 years ago
element14 APAC
Datasheet21 pages5 years ago
Farnell
Datasheet16 pages21 years ago
Datasheet1 page20 years ago
iiiC
Datasheet16 pages21 years ago
Newark
Datasheet16 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements