Analog Devices ADG701LBRT-REEL

IC, Analog Switch, Single, SPST, Cmos, TSOP, 6PIN, Plastic

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
-3db Bandwidth200 MHz
Max Operating Temperature85 °C
Max Power Dissipation5 µW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
PackagingTape & Reel (TR)
Power Dissipation5 µW
Resistance3 Ω
Throw ConfigurationSPST
Turn-Off Delay Time8 ns
Turn-On Delay Time12 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG701LBRT-REEL.

SHENGYU ELECTRONICS
Datasheet12 pages17 years ago
DigiKey
Datasheet12 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.07
$ 1.07
Stock
30,777
411,944
411,944
Authorized Distributors
0
10
10
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG701LBRT-REEL.

Descriptions

Descriptions of Analog Devices ADG701LBRT-REEL provided by its distributors.

IC,ANALOG SWITCH,SINGLE,SPST,CMOS,TSOP,6PIN,PLASTIC
Analog Switch Single SPST 6-Pin SOT-23 T/R
IC SWITCH SPST-NOX1 3OHM SOT23-6
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO6
The ADG701L/ADG702L are monolithic CMOS SPST switches. These switches are designed using an advanced submicron process that provides low power dissipation, yet offers high switching speed, low on resistance, and low leakage currents. In addition, -3 dB bandwidths of greater than 200 MHz can be achieved. The ADG701L/ADG702L can operate from a single 1.8 V to 5.5 V supply, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices. Figure 1 and Figure 2 show that with a logic input of 1, the switch of the ADG701L is closed, while that of the ADG702L is open. Each switch conducts equally well in both directions when on. The ADG701L/ADG702L are packaged as 5-lead SOT-23, 6-lead SOT-23, and 8-lead MSOP. Application Battery-powered systems Communication systems Sample-and-hold systems Audio signal routing Video switching Mechanical reed relay replacement

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
-3db Bandwidth200 MHz
Max Operating Temperature85 °C
Max Power Dissipation5 µW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
PackagingTape & Reel (TR)
Power Dissipation5 µW
Resistance3 Ω
Throw ConfigurationSPST
Turn-Off Delay Time8 ns
Turn-On Delay Time12 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG701LBRT-REEL.

SHENGYU ELECTRONICS
Datasheet12 pages17 years ago
DigiKey
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago