Analog Devices ADG604YRUZ

MULTIPLEXER, ANALOGUE, TSSOP; Available until stocks are exhausted Alternative available
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins14
Technical
-3db Bandwidth280 MHz
Bandwidth280 MHz
Drain to Source Resistance85 Ω
Dual Supply Voltage5 V
High Level Output Current10 mA
InterfaceParallel
Max Dual Supply Voltage5.5 V
Max Operating Temperature125 °C
Max Power Dissipation10 µW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Dual Supply Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1 µA
Number of Channels4
Number of Circuits1
Number of Inputs4
Number of Outputs1
Operating Supply Current1 nA
PackagingBulk
Power Dissipation10 µW
Propagation Delay100 ns
Resistance115 Ω
Schedule B8542390000
Throw Configuration4PST
Turn-Off Delay Time160 ns
Turn-On Delay Time250 ns
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG604YRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet12 pages22 years ago
Augswan
Datasheet13 pages22 years ago
element14 APAC
Datasheet11 pages22 years ago
iiiC
Datasheet12 pages22 years ago
DigiKey
Datasheet12 pages22 years ago

Inventory History

3 month trend:
-29.32%

Alternate Parts

Price @ 1000
$ 4.171
$ 3.584
Stock
312,064
268,117
Authorized Distributors
11
9
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
-
Multiplexer
Number of Inputs
4
4
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
10 mA
10 mA
Supply Type
-
Dual, Single
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG604YRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADG604YRUZ provided by its distributors.

MULTIPLEXER, ANALOGUE, TSSOP; Available until stocks are exhausted Alternative available
Analog Multiplexer Single 4:1 Automotive 14-Pin TSSOP Tube / IC MULTIPLEXER 4X1 14TSSOP
1 pC Charge Injection, 100 pA Leakage CMOS ±5 V/5 V/3 V 4-Channel Multiplexer
MULTIPLEXER, ANALOGUE, TSSOP; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2.7V to 5.5V, ± 2.7V to ± 5.5V; IC Case / Package:TSSOP; No. of Pins:14Pins; No. of Channels:1Channels RoHS Compliant: Yes
Configuration = 4:1 / Circuits = 1 / ON Delay ns = 250 / ON Resistance (Rds(on)) Ohm = 460 / Supply Current uA = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1 / Reflow Temperature Max. °C = 220

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG604YRUZ .
  • ADG604YRUZ.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins14
Technical
-3db Bandwidth280 MHz
Bandwidth280 MHz
Drain to Source Resistance85 Ω
Dual Supply Voltage5 V
High Level Output Current10 mA
InterfaceParallel
Max Dual Supply Voltage5.5 V
Max Operating Temperature125 °C
Max Power Dissipation10 µW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Dual Supply Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1 µA
Number of Channels4
Number of Circuits1
Number of Inputs4
Number of Outputs1
Operating Supply Current1 nA
PackagingBulk
Power Dissipation10 µW
Propagation Delay100 ns
Resistance115 Ω
Schedule B8542390000
Throw Configuration4PST
Turn-Off Delay Time160 ns
Turn-On Delay Time250 ns
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG604YRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet12 pages22 years ago
Augswan
Datasheet13 pages22 years ago
element14 APAC
Datasheet11 pages22 years ago
iiiC
Datasheet12 pages22 years ago
DigiKey
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements