Analog Devices ADG5433BRUZ-REEL7

14Ω 3 SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
-3db Bandwidth150 MHz
Bandwidth140 MHz
Dual Supply Voltage15 V
Insertion Loss (dB)-0.8 dB
InterfaceParallel
Max Dual Supply Voltage22 V
Max Operating Temperature125 °C
Max Power Dissipation1.4 mW
Max Supply Current55 µA
Max Supply Voltage40 V
Min Dual Supply Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Number of Channels3
Number of Circuits3
Number of Inputs3
Number of Outputs6
Power Dissipation1.4 mW
Resistance14 Ω
Supply TypeDual, Single
Test Frequency1 MHz
Turn-Off Delay Time106 ns
Turn-On Delay Time196 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG5433BRUZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
element14 APAC
Datasheet24 pages10 years ago

Inventory History

3 month trend:
-2.24%

Alternate Parts

Price @ 1000
$ 3.843
$ 3.798
$ 3.798
Stock
94,162
203,371
203,371
Authorized Distributors
8
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
3
3
3
Number of Outputs
6
6
6
Number of Circuits
3
3
3
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
40 V
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG5433BRUZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADG5433BRUZ-REEL7 provided by its distributors.

14Ω 3 SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS
High Voltage Latch-up Proof Triple SPDT Switches
Analog Switch Triple SPDT 16-Pin TSSOP T/R
Analog Switch ICs 2:1 150MHz 12.5 Ohm High VTG Latch-up
TRIPLE 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO16
ANALOGUE SW, 3CH, SPDT, TSSOP-16;
IC SWITCH SPDT X 3 14OHM 16TSSOP
SPDT, 3 Func, 1 Channel, CMOS, PDSO16
ANALOGUE SW, 3CH, SPDT, TSSOP-16; IC Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:9V to 40V, ± 9V to ± 22V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:3Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
-3db Bandwidth150 MHz
Bandwidth140 MHz
Dual Supply Voltage15 V
Insertion Loss (dB)-0.8 dB
InterfaceParallel
Max Dual Supply Voltage22 V
Max Operating Temperature125 °C
Max Power Dissipation1.4 mW
Max Supply Current55 µA
Max Supply Voltage40 V
Min Dual Supply Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Number of Channels3
Number of Circuits3
Number of Inputs3
Number of Outputs6
Power Dissipation1.4 mW
Resistance14 Ω
Supply TypeDual, Single
Test Frequency1 MHz
Turn-Off Delay Time106 ns
Turn-On Delay Time196 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG5433BRUZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
element14 APAC
Datasheet24 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements