Analog Devices ADG509AKR-REEL

IC Multiplexer Dual 4X1 16SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins16
Technical
Max Dual Supply Voltage16.5 V
Max Operating Temperature85 °C
Max Supply Voltage16.5 V
Min Dual Supply Voltage10.8 V
Min Operating Temperature-40 °C
Min Supply Voltage10.8 V
Number of Channels1
Number of Circuits2
Number of Inputs8
Number of Outputs2
PackagingTape and Reel
Power Dissipation470 mW
Resistance450 Ω
Throw Configuration4PST

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG509AKR-REEL.

SHENGYU ELECTRONICS
Datasheet16 pages14 years ago
Upverter
Datasheet16 pages17 years ago
iiiC
Datasheet16 pages14 years ago
DigiKey
Datasheet8 pages28 years ago

Alternate Parts

Price @ 1000
$ 5.003
$ 5.05
Stock
44,748
631,230
424,454
Authorized Distributors
0
11
6
Case/Package
R
R
R
Number of Pins
16
16
16
Logic Function
-
-
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
20 mA
20 mA
Supply Type
-
-
Dual, Single
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG509AKR-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices ADG509AKR-REEL provided by its distributors.

IC MULTIPLEXER DUAL 4X1 16SOIC
IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,SOP,16PIN,PLASTIC
IC SWITCH SP4T X 2 450OHM 16SOIC
French Electronic Distributor since 1988
NEW DESIGNS consider ADG1209 The ADG508A and ADG509A are CMOS monolithic analog multiplexers with eight channels and dual four channels, respectively. The ADG508A switches one of eight inputs to a common output, depending on the state of three binary addresses and an enable input. The ADG509A switches one of four differential inputs to a common differential output, depending on the state of two binary addresses and an enable input. Both devices have TTL and 5 V CMOS logic-compatible digital inputs. The ADG508A and ADG509A are designed on an enhanced LC2MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8 V to 16.5 V single- or dual-supply range. These multiplexers also feature high switching speeds and low RON. Product Highlights Single-/Dual-Supply Specifications with a Wide Tolerance. The devices are specified in the 10.8 V to 16.5 V range for both single and dual supplies. Extended Signal Range. The enhanced LC2MOS processing results in a high breakdown and an increased analog signal range of VSS to VDD. Break-Before-Make Switching. Switches are guaranteed break-before-make so that input signals are protected against momentary shorting. Low Leakage. Leakage currents in the range of 20 pA make these multiplexers suitable for high precision circuits. Data Sheet, Rev. D, 7/09

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG509AKRREEL

Technical Specifications

Physical
Case/PackageR
Number of Pins16
Technical
Max Dual Supply Voltage16.5 V
Max Operating Temperature85 °C
Max Supply Voltage16.5 V
Min Dual Supply Voltage10.8 V
Min Operating Temperature-40 °C
Min Supply Voltage10.8 V
Number of Channels1
Number of Circuits2
Number of Inputs8
Number of Outputs2
PackagingTape and Reel
Power Dissipation470 mW
Resistance450 Ω
Throw Configuration4PST

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG509AKR-REEL.

SHENGYU ELECTRONICS
Datasheet16 pages14 years ago
Upverter
Datasheet16 pages17 years ago
iiiC
Datasheet16 pages14 years ago
DigiKey
Datasheet8 pages28 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago