Analog Devices ADG467BRZ-REEL

Octal Channel Protector in SOIC Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins18
Technical
Clamping Voltage40 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits8
Power Dissipation15 µW
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG467BRZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages13 years ago
element14 APAC
Datasheet17 pages13 years ago
iiiC
Datasheet10 pages25 years ago
DigiKey
Datasheet10 pages25 years ago

Inventory History

3 month trend:
-0.95%

Alternate Parts

Price @ 1000
$ 5.97
$ 6.03
$ 6.838
Stock
146,059
97,240
107,989
Authorized Distributors
6
8
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Number of Circuits
8
8
8
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG467BRZ-REEL.

Descriptions

Descriptions of Analog Devices ADG467BRZ-REEL provided by its distributors.

Octal Channel Protector in SOIC Package
Analog Switch Octal SPST 18-Pin SOIC W T/R
CHANNEL PROTECTOR, OCTAL, 15V, WSOIC;
IC CHANNEL PROTECTOR OCT 18SOIC
Product Description Demo for Development.
Analog Switch ICs Octal CH Protector
Channel Protector, Octal, 15V, Wsoic; Ic Interface Type:-; Interface Applications:Ate Equipment, Sensitive Measurement Equipment, Hot Insertion Rack Systems; Supply Voltage Min:-15V; Supply Voltage Max:15V; Interface Case Style:Wsoicrohs Compliant: Yes |Analog Devices ADG467BRZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG467BRZREEL

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins18
Technical
Clamping Voltage40 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits8
Power Dissipation15 µW
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG467BRZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages13 years ago
element14 APAC
Datasheet17 pages13 years ago
iiiC
Datasheet10 pages25 years ago
DigiKey
Datasheet10 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements