Analog Devices ADG467BRS-REEL

Channel Protector 20-Pin SSOP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingLead, Tin
Number of Pins20
Technical
Clamping Voltage40 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits8
Power Dissipation15 µW
Dimensions
Thickness1.98 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG467BRS-REEL.

Upverter
Datasheet16 pages13 years ago
iiiC
Datasheet10 pages25 years ago
DigiKey
Datasheet10 pages25 years ago

Alternate Parts

Price @ 1000
$ 5.521
$ 5.521
Stock
28,305
111,633
111,633
Authorized Distributors
0
8
8
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
8
8
8
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-40 V
-40 V
Max Supply Voltage
-
40 V
40 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG467BRS-REEL.

Descriptions

Descriptions of Analog Devices ADG467BRS-REEL provided by its distributors.

Channel Protector 20-Pin SSOP T/R
Octal Channel Protector I.C., REEL
The ADG467 is an octal channel protector. The channel protector is placed in series with the signal path. The channel protector protects sensitive components from voltage transience in the signal path regardless if the power supplies are present or not. For this reason, the channel protectors are ideal for use in applications where correct power sequencing cannot always be guaranteed (for example, hot insertion rack systems) to protect analog inputs. Each channel protector has an independent operation and consists of an N-channel MOSFET, a P-channel MOSFET, and an N-channel MOSFET, connected in series. The channel protector behaves just like a series resistor during normal operation, that is, (VSS + 1.5 V) < VIN < (VDD − 1.5 V). When a channel’s analog input exceeds the power supplies (including VDD and VSS = 0 V), one of the MOSFETs switches off, clamping the output to either VSS + 1.5 V or VDD − 1.5 V. Circuitry and signal source protection is provided in the event of an overvoltage or power loss. The channel protectors can withstand overvoltage inputs from −40 V to +40 V. The ADG467 can operate off both bipolar and unipolar supplies. The channels are normally on when power is connected and open circuit when power is disconnected. With power supplies of ±15 V, the on resistance of the ADG467 is 62 Ω typical with a leakage current of ±1 nA maximum. When power is disconnected, the input leakage current is approximately ±0.5 nA typical. The ADG467 is available in an 18-lead SOIC package and a 20-lead SSOP package. Product Highlights Fault Protection. The ADG467 can withstand continuous voltage inputs from −40 V to +40 V. When a fault occurs due to the power supplies being turned off or due to an overvoltage being applied to the ADG467, the output is clamped. When power is turned off, current is limited to the microampere level. Low Power Dissipation. Low RON. 62 Ω typical. Trench Isolation Latch-Up Proof Construction. A dielectric trench separates the p- and n-channel MOSFETs thereby preventing latch-up. Applications ATE equipment Sensitive measurement equipment Hot insertion rack systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG467BRSREEL

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingLead, Tin
Number of Pins20
Technical
Clamping Voltage40 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits8
Power Dissipation15 µW
Dimensions
Thickness1.98 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG467BRS-REEL.

Upverter
Datasheet16 pages13 years ago
iiiC
Datasheet10 pages25 years ago
DigiKey
Datasheet10 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago