Analog Devices ADG4613BRUZ

Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
-3db Bandwidth250 MHz
Bandwidth250 MHz
Dual Supply Voltage5 V
Insertion Loss (dB)-0.27 dB
InterfaceParallel
Max Dual Supply Voltage5.5 V
Max Operating Temperature105 °C
Max Power Dissipation7.2 mW
Max Supply Current140 µA
Max Supply Voltage12 V
Min Dual Supply Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
Power Dissipation7.2 mW
Resistance6.1 Ω
Schedule B8542390000
Supply TypeDual, Single
Test Frequency1 MHz
Turn-Off Delay Time125 ns
Turn-On Delay Time125 ns
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG4613BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet24 pages13 years ago

Inventory History

3 month trend:
-68.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG4613BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADG4613BRUZ provided by its distributors.

Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
ANALOGUE SWITCH, 4-CH, SPST, TSSOP ROHS COMPLIANT: YES
Analog Switch Quad SPST 16-Pin TSSOP Tube
Analog Switch ICs Power Off Protect 5V/12V Quad SPST
IC SW SPST-NO/NC 5.1OHM 16TSSOP
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
-3db Bandwidth250 MHz
Bandwidth250 MHz
Dual Supply Voltage5 V
Insertion Loss (dB)-0.27 dB
InterfaceParallel
Max Dual Supply Voltage5.5 V
Max Operating Temperature105 °C
Max Power Dissipation7.2 mW
Max Supply Current140 µA
Max Supply Voltage12 V
Min Dual Supply Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
Power Dissipation7.2 mW
Resistance6.1 Ω
Schedule B8542390000
Supply TypeDual, Single
Test Frequency1 MHz
Turn-Off Delay Time125 ns
Turn-On Delay Time125 ns
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG4613BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements