Analog Devices ADG451BRUZ

ANALOG DEVICES ADG451BRUZ Analogue Switch, SPST, 4 Channels, 4 ohm, 4.5V to20V, TSSOP, 16 Pins
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Drain to Source Resistance4 Ω
High Level Output Current100 mA
InterfaceParallel
Max Dual Supply Voltage15 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation450 mW
Max Supply Current500 nA
Max Supply Voltage12 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
On-State Resistance5 Ω
Operating Supply Current100 pA
Operating Supply Voltage9 V
PackagingBulk
PolarityInverting, Non-Inverting
Power Dissipation17.5 µW
Resistance5 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time140 ns
Turn-On Delay Time180 ns
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG451BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages17 years ago
iiiC
Datasheet16 pages17 years ago
DigiKey
Datasheet20 pages19 years ago

Inventory History

3 month trend:
-7.57%

Alternate Parts

Price @ 1000
$ 5.36
$ 4.7
$ 4.7
Stock
253,582
307,252
307,252
Authorized Distributors
10
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
4
4
4
Settling Time
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Polarity
Inverting, Non-Inverting
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
4.5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG451BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADG451BRUZ provided by its distributors.

ANALOG DEVICES ADG451BRUZ Analogue Switch, SPST, 4 Channels, 4 ohm,4.5V to20V, TSSOP, 16 Pins
ANALOGUE SW, 4CH, SPST-NO, TSSOP-16; Available until stocks are exhausted Alternative available
Analog Switch Quad Single Pole Single Throw ±15 Volt 12 Volt 16-Pin TSSOP
5Ω 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
ANALOGUE SW, 4CH, SPST-NO, TSSOP-16; IC Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:± 4.5V to ± 20V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:4Channels; Interfaces:ParallelRoHS Compliant: Yes
The ADG451/ADG452/ADG453 are monolithic CMOS devices comprising four independently selectable switches. They are designed on an enhanced LC2MOS process that provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed, coupled with high signal bandwidth, makes the parts suitable for video signal switching. CMOS construction ensures ultra low power dissipation, making the parts ideally suited for portable and battery-powered instruments. The ADG451/ADG452/ADG453 contain four independent single-pole/single-throw (SPST) switches. The ADG451 and ADG452 differ only in that the digital control logic is inverted. The ADG451 switches are turned on with a logic low on the appropriate control input, while a logic high is required for the ADG452. The ADG453 has two switches with digital control logic similar to that of the ADG451, while the logic is inverted on the other two switches. Each switch conducts equally well in both directions when on, and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG453 exhibits break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG451BRUZ .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Drain to Source Resistance4 Ω
High Level Output Current100 mA
InterfaceParallel
Max Dual Supply Voltage15 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation450 mW
Max Supply Current500 nA
Max Supply Voltage12 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
On-State Resistance5 Ω
Operating Supply Current100 pA
Operating Supply Voltage9 V
PackagingBulk
PolarityInverting, Non-Inverting
Power Dissipation17.5 µW
Resistance5 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time140 ns
Turn-On Delay Time180 ns
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG451BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages17 years ago
iiiC
Datasheet16 pages17 years ago
DigiKey
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements