Analog Devices ADG444ABRZ

Analog Switch Quad SPST 16-Pin SOIC N Tube
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins16
Technical
Dual Supply Voltage15 V
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
Operating Supply Voltage12 V
PackagingRail/Tube
Power Dissipation1.2 mW
Resistance70 Ω
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG444ABRZ.

Upverter
Datasheet16 pages18 years ago
SHENGYU ELECTRONICS
Datasheet16 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG444ABRZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADG444ABRZ provided by its distributors.

Analog Switch Quad SPST 16-Pin SOIC N Tube
IC SWITCH SPST-NCX4 70OHM 16SOIC
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
The ADG444 is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC2MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The ADG444 switches are turned on with a logic low on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Number of Pins16
Technical
Dual Supply Voltage15 V
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
Operating Supply Voltage12 V
PackagingRail/Tube
Power Dissipation1.2 mW
Resistance70 Ω
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG444ABRZ.

Upverter
Datasheet16 pages18 years ago
SHENGYU ELECTRONICS
Datasheet16 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago