Analog Devices ADG441BRZ-REEL

70Ω 4 SPST(SPST)-Normally closed SOP-16 Analog Switches / Multiplexers ROHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins16
Technical
Dual Supply Voltage15 V
High Level Output Current30 mA
InterfaceParallel
Max Dual Supply Voltage22 V
Max Operating Temperature125 °C
Max Power Dissipation600 mW
Max Supply Current80 µA
Max Supply Voltage25 V
Min Dual Supply Voltage13.5 V
Min Operating Temperature-55 °C
Min Supply Voltage10.8 V
Nominal Supply Current80 µA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
Operating Supply Current1 nA
Operating Supply Voltage12 V
PackagingDigi-Reel®
PolarityNon-Inverting
Power Dissipation1.2 mW
Resistance70 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time60 ns
Turn-On Delay Time110 ns
Dimensions
Height4.57 mm
Length19.94 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG441BRZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages18 years ago
iiiC
Datasheet16 pages18 years ago
DigiKey
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-6.31%

Alternate Parts

Price @ 1000
$ 1.949
$ 2.155
$ 2.155
Stock
516,364
375,717
375,717
Authorized Distributors
10
9
9
Case/Package
R
R
R
Number of Pins
16
16
16
Number of Bits
4
4
4
Settling Time
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Polarity
Non-Inverting
Inverting, Non-Inverting
Inverting, Non-Inverting
Number of DAC Channels
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG441BRZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices ADG441BRZ-REEL provided by its distributors.

70Ω 4 SPST(SPST)-Normally closed SOP-16 Analog Switches / Multiplexers ROHS
Analog Switch Quad SPST 16-Pin SOIC N T/R
ANALOGUE SW, 4CH, SPST-NO, NSOIC-16;
SPST, 4 Func, 1 Channel, CMOS, PDSO16
ANALOGUE SW, 4CH, SPST-NO, NSOIC-16; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:10.8V to 13.2V, ± 13.5V to ± 16.5V; IC Case / Package:NSOIC; No. of Pins:16Pins; No. of Channels:4Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG441BRZREEL

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins16
Technical
Dual Supply Voltage15 V
High Level Output Current30 mA
InterfaceParallel
Max Dual Supply Voltage22 V
Max Operating Temperature125 °C
Max Power Dissipation600 mW
Max Supply Current80 µA
Max Supply Voltage25 V
Min Dual Supply Voltage13.5 V
Min Operating Temperature-55 °C
Min Supply Voltage10.8 V
Nominal Supply Current80 µA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
Operating Supply Current1 nA
Operating Supply Voltage12 V
PackagingDigi-Reel®
PolarityNon-Inverting
Power Dissipation1.2 mW
Resistance70 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time60 ns
Turn-On Delay Time110 ns
Dimensions
Height4.57 mm
Length19.94 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG441BRZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages18 years ago
iiiC
Datasheet16 pages18 years ago
DigiKey
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements