Analog Devices ADG441ABR-REEL

Analog Switch Quad SPST 16-Pin SOIC N T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins16
Technical
Dual Supply Voltage15 V
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Power Dissipation1.2 mW
Max Supply Current80 µA
Max Supply Voltage13.2 V
Min Dual Supply Voltage13.5 V
Min Operating Temperature-55 °C
Min Supply Voltage10.8 V
Number of Bits4
Number of Circuits4
Operating Supply Current1 nA
Operating Supply Voltage12 V
PackagingCut Tape (CT)
Power Dissipation1.2 mW
Resistance70 Ω
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time60 ns
Turn-On Delay Time110 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG441ABR-REEL.

SHENGYU ELECTRONICS
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages18 years ago
DigiKey
Datasheet16 pages18 years ago

Alternate Parts

Price @ 1000
$ 2.02
$ 2.02
Stock
42,624
142,895
142,895
Authorized Distributors
0
1
1
Case/Package
R
R
R
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
Parallel
Parallel
Parallel
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
13.2 V
25 V
25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG441ABR-REEL.

Descriptions

Descriptions of Analog Devices ADG441ABR-REEL provided by its distributors.

Analog Switch Quad SPST 16-Pin SOIC N T/R
IC SWITCH SPST-NCX4 70OHM 16SOIC
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
Analog Switch ICs LC2MOS Quad SPST
The ADG441 is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC2MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The ADG441 switches are turned on with a logic low on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Number of Pins16
Technical
Dual Supply Voltage15 V
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Power Dissipation1.2 mW
Max Supply Current80 µA
Max Supply Voltage13.2 V
Min Dual Supply Voltage13.5 V
Min Operating Temperature-55 °C
Min Supply Voltage10.8 V
Number of Bits4
Number of Circuits4
Operating Supply Current1 nA
Operating Supply Voltage12 V
PackagingCut Tape (CT)
Power Dissipation1.2 mW
Resistance70 Ω
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time60 ns
Turn-On Delay Time110 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG441ABR-REEL.

SHENGYU ELECTRONICS
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages18 years ago
DigiKey
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago