Analog Devices ADG431BR

LC2MOS Precision Quad SPST Switches | IC SWITCH QUAD SPST 16SOIC
In Stock

Technical Specifications

Physical
Case/PackageR
Number of Pins16
Technical
Dual Supply Voltage15 V
High Level Output Current30 mA
InterfaceParallel
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Power Dissipation7.7 µW
Max Supply Current100 nA
Max Supply Voltage25 V
Min Dual Supply Voltage13.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
Operating Supply Current100 pA
Operating Supply Voltage12 V
PackagingBulk
PolarityInverting
Power Dissipation3.5 µW
Resistance24 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time130 ns
Turn-On Delay Time165 ns
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG431BR.

Augswan
Datasheet8 pages23 years ago
iiiC
Datasheet8 pages23 years ago
DigiKey
Datasheet8 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.19
$ 5.626
$ 5.626
Stock
152,120
579,918
579,918
Authorized Distributors
1
10
10
Case/Package
R
R
R
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
30 mA
30 mA
30 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
25 V
25 V
25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG431BR.

Related Parts

Descriptions

Descriptions of Analog Devices ADG431BR provided by its distributors.

LC2MOS Precision Quad SPST Switches | IC SWITCH QUAD SPST 16SOIC
LC2MOS PRECISION QUAD SPST SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analog Switch Quad SPST 16-Pin SOIC N Tube
French Electronic Distributor since 1988
IC,ADG431BR,HI PERF.QUAD SPST SWITCH <NV
The ADG431 is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC22MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The ADG431 switches are turned on with a logic low on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Number of Pins16
Technical
Dual Supply Voltage15 V
High Level Output Current30 mA
InterfaceParallel
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Power Dissipation7.7 µW
Max Supply Current100 nA
Max Supply Voltage25 V
Min Dual Supply Voltage13.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
Operating Supply Current100 pA
Operating Supply Voltage12 V
PackagingBulk
PolarityInverting
Power Dissipation3.5 µW
Resistance24 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time130 ns
Turn-On Delay Time165 ns
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG431BR.

Augswan
Datasheet8 pages23 years ago
iiiC
Datasheet8 pages23 years ago
DigiKey
Datasheet8 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago