Analog Devices ADG413BNZ

35Ω 4 SPST(SPST)-Normal Open/Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins16
Technical
Drain to Source Resistance35 Ω
Dual Supply Voltage15 V
High Level Output Current30 mA
InterfaceParallel
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Power Dissipation470 mW
Max Supply Current1 µA
Max Supply Voltage25 V
Min Dual Supply Voltage13.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
Operating Supply Voltage12 V
PackagingBulk
PolarityNon-Inverting
Power Dissipation35 µW
Resistance35 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time145 ns
Turn-On Delay Time175 ns
Dimensions
Height3.3 mm
Length20.07 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG413BNZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages13 years ago
Upverter
Datasheet16 pages19 years ago
TME
Datasheet16 pages19 years ago
iiiC
Datasheet16 pages13 years ago

Inventory History

3 month trend:
-5.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG413BNZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADG413BNZ provided by its distributors.

35Ω 4 SPST(SPST)-Normal Open/Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
ANALOGUE SW, 4CH, SPST-NC/NO, DIP-16; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:10.8V to 13.2V, ± 13.5V to ± 16.5V; IC Case / Package:DIP; No. of Pins:16Pins; No. of Channels:4Channels RoHS Compliant: Yes
The ADG411, ADG412, and ADG413 are monolithic CMOS devices comprising four independently selectable switches. They are designed on an enhanced LC 2MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed coupled with high signal bandwidth also make the parts suitable for video signal switching. CMOS construction ensures ultra low power dissipation, making the parts ideally suited for portable and battery-powered instruments. The ADG411, ADG412, and ADG413 contain four independent SPST switches. The ADG411 and ADG412 differ only in that the digital control logic is inverted. The ADG411 switches are turned on with a logic low on the appropriate control input, while a logic high is required for the ADG412. The ADG413 has two switches with digital control logic similar to that of the ADG411 while the logic is inverted on the other two switches. Each switch conducts equally well in both directions when on, and each has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs. PRODUCT HIGHLIGHTS 1. Extended signal range The ADG411, ADG412, and ADG413 are fabricated on an enhanced LC 2MOS, giving an increased signal range which extends fully to the supply rails. 2. Ultra low power dissipation 3. Low RON 4. Break-before-make switching This prevents channel shorting when the switches are configured as a multiplexer. 5. Single-supply operation For applications where the analog signal is unipolar, the ADG411, ADG412, and ADG413 can be operated from a single-rail power supply. The parts are fully specified with a single 12 V power supply and remain functional with single supplies as low as 5 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins16
Technical
Drain to Source Resistance35 Ω
Dual Supply Voltage15 V
High Level Output Current30 mA
InterfaceParallel
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Power Dissipation470 mW
Max Supply Current1 µA
Max Supply Voltage25 V
Min Dual Supply Voltage13.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
Operating Supply Voltage12 V
PackagingBulk
PolarityNon-Inverting
Power Dissipation35 µW
Resistance35 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time145 ns
Turn-On Delay Time175 ns
Dimensions
Height3.3 mm
Length20.07 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG413BNZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages13 years ago
Upverter
Datasheet16 pages19 years ago
TME
Datasheet16 pages19 years ago
iiiC
Datasheet16 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements