Analog Devices ADG406BP-REEL

Multiplexer Switch ICs 16: 1 50 Ohm LC2MOS High Performance

Price and Stock

Technical Specifications

Physical
Case/PackageP
Number of Pins28
Technical
Dual Supply Voltage15 V
InterfaceParallel
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Power Dissipation3.1 mW
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Number of Channels16
Number of Circuits1
Number of Inputs16
Number of Outputs1
Operating Supply Voltage12 V
PackagingCut Tape
Power Dissipation3.1 mW
Resistance80 Ω
Turn-Off Delay Time110 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG406BP-REEL.

SHENGYU ELECTRONICS
Datasheet20 pages13 years ago
Upverter
Datasheet20 pages14 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet12 pages27 years ago

Alternate Parts

Price @ 1000
$ 12.473
$ 12.473
Stock
40,819
227,556
227,556
Authorized Distributors
0
9
9
Case/Package
P
P
P
Number of Pins
28
28
28
Logic Function
-
-
-
Number of Inputs
16
16
16
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
20 mA
20 mA
Supply Type
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG406BP-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices ADG406BP-REEL provided by its distributors.

Multiplexer Switch ICs 16: 1 50 Ohm LC2MOS High Performance
Analog Multiplexer Single 16:1 28-Pin PLCC T/R
Ic,Analog Mux,Single,16-Channel,Cmos,Ldcc,28Pin,Plastic
IC,ADG406BP-REEL,16 CH.MULTIPL EXER - I.C. <NV
The ADG406, ADG407, and ADG426 are monolithic CMOS analog multiplexers. The ADG406 and ADG426 switch one of sixteen inputs to a common output as determined by the 4-bit binary address lines: A0, A1, A2, and A3. The ADG426 has on-chip address and control latches that facilitate microprocessor interfacing. The ADG407 switches one of eight differential inputs to a common differential output as determined by the 3-bit binary address lines A0, A1 and A2. An EN input on all devices is used to enable or disable the device. When disabled, all channels are switched off. The ADG406/ADG407/ADG426 are designed on an enhanced LC2MOS process that provides low power dissipation yet gives high switching speed and low on resistance. These features make the parts suitable for high speed data acquisition systems and audio signal switching. Low power dissipation makes the parts suitable for battery powered systems. Each channel conducts equally well in both directions when on and has an input signal range which extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageP
Number of Pins28
Technical
Dual Supply Voltage15 V
InterfaceParallel
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Power Dissipation3.1 mW
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Number of Channels16
Number of Circuits1
Number of Inputs16
Number of Outputs1
Operating Supply Voltage12 V
PackagingCut Tape
Power Dissipation3.1 mW
Resistance80 Ω
Turn-Off Delay Time110 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG406BP-REEL.

SHENGYU ELECTRONICS
Datasheet20 pages13 years ago
Upverter
Datasheet20 pages14 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet12 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago