Analog Devices ADG333ABRZ-REEL

Analog Switch Quad SPDT 20-Pin SOIC W T/R / IC SWITCH QUAD SPDT 20SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Dual Supply Voltage15 V
InterfaceParallel
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Max Power Dissipation3.77 mW
Max Supply Current250 µA
Max Supply Voltage30 V
Min Dual Supply Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs8
Operating Supply Current50 nA
Operating Supply Voltage12 V
PackagingTape & Reel (TR)
Power Dissipation3.77 mW
Resistance45 Ω
Schedule B8542390000
Supply TypeDual, Single
Test Frequency1 MHz
Throw ConfigurationSPDT
Turn-Off Delay Time145 ns
Turn-On Delay Time175 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG333ABRZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages19 years ago
element14 APAC
Datasheet14 pages7 years ago
Augswan
Datasheet14 pages7 years ago
LKR
Datasheet13 pages7 years ago
iiiC
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-4.34%

Alternate Parts

Price @ 1000
$ 5.45
$ 5.899
Stock
334,721
450,406
Authorized Distributors
10
9
Case/Package
SOIC
SOIC W
Number of Pins
20
20
Number of Bits
4
4
Settling Time
-
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
Polarity
-
Non-Inverting
Number of DAC Channels
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG333ABRZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices ADG333ABRZ-REEL provided by its distributors.

Analog Switch Quad SPDT 20-Pin SOIC W T/R / IC SWITCH QUAD SPDT 20SOIC
ANALOGUE SW, 4CH, SPDT, WSOIC-20;
Analog Switch ICs IC +-15 V Quad SPDT
SPDT, 4 FUNC, 1 CHANNEL, BICMOS,
ANALOGUE SW, 4CH, SPDT, WSOIC-20; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:± 3V to ± 20V, 3V to 30V; IC Case / Package:WSOIC; No. of Pins:20Pins; No. of Channels:4Channels; Interfaces:Parallel RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG333ABRZREEL

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Dual Supply Voltage15 V
InterfaceParallel
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Max Power Dissipation3.77 mW
Max Supply Current250 µA
Max Supply Voltage30 V
Min Dual Supply Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs8
Operating Supply Current50 nA
Operating Supply Voltage12 V
PackagingTape & Reel (TR)
Power Dissipation3.77 mW
Resistance45 Ω
Schedule B8542390000
Supply TypeDual, Single
Test Frequency1 MHz
Throw ConfigurationSPDT
Turn-Off Delay Time145 ns
Turn-On Delay Time175 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG333ABRZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages19 years ago
element14 APAC
Datasheet14 pages7 years ago
Augswan
Datasheet14 pages7 years ago
LKR
Datasheet13 pages7 years ago
iiiC
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements